TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "L", 1.8 mm Cable Yellow, 1.4 mm Cable,
- RS Stock No.:
- 680-881
- Mfr. Part No.:
- 9-1768041-1
- Manufacturer:
- TE Connectivity
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-881
- Mfr. Part No.:
- 9-1768041-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Fixing Method | Snap-On | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Legend | L | |
| Series | Agastat 7000 | |
| Maximum Cable Diameter | 1.8mm | |
| Minimum Cable Diameter | 1.4mm | |
| Legend Colour | Black | |
| Length | 2.3mm | |
| Width | 500μm | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | RoHS Compliant | |
| Fire Behaviour | Low Halogen | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Fixing Method Snap-On | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Legend L | ||
Series Agastat 7000 | ||
Maximum Cable Diameter 1.8mm | ||
Minimum Cable Diameter 1.4mm | ||
Legend Colour Black | ||
Length 2.3mm | ||
Width 500μm | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals RoHS Compliant | ||
Fire Behaviour Low Halogen | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Pre-Printed Snap-On Marker with Printed Marking L is a Durable wire identification solution crafted from polyoxymethylene, a high-performance engineering thermoplastic known for its strength and dimensional stability. Designed to fit Size STD 02 wires, it features a Snap-On application for quick, tool-free installation and is compatible with systems like the Agastat 7000.
Black print for high-contrast and legible identification
Straight cut for clean edges and easy application
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "N" 1.4 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "M" 1.4 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "+" 1.4 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "P" 1.4 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Minus" 1.4 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Earth" 1.4 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "G" 1.4 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "E" 1.4 mm Cable,
