TE Connectivity STD Cable Marker, Black, Pre-printed "T", 320388-000 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 507-178
- Distrelec Article No.:
- 304-60-588
- Mfr. Part No.:
- 320388-000
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 750 units)*
€331.62
(exc. VAT)
€407.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €331.62 | €0.442 |
*price indicative
- RS Stock No.:
- 507-178
- Distrelec Article No.:
- 304-60-588
- Mfr. Part No.:
- 320388-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | T | |
| Series | STD | |
| Legend Colour | Black | |
| Printable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Black | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, 2016, EU REACH Regulation (EC) No. 1907/2006 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend T | ||
Series STD | ||
Legend Colour Black | ||
Printable Yes | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Black | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, 2016, EU REACH Regulation (EC) No. 1907/2006 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is expertly designed for efficient wire identification, making it an indispensable tool for professionals in various fields. Featuring a standard size of 17, the marker ensures clear and precise communication with its black print against a vibrant background. The straight cut design allows for easy application, making the installation process seamless. Compatible with a range of cable diameters, it offers versatility and adaptability for different wiring needs. This product is not only functional but also adheres to industry compliance standards, ensuring reliability and safety in its application. Whether used in domestic or industrial settings, this marker guarantees durability and effective performance over time.
Straight cut design simplifies the application process
Compatible with a range of cable diameters for versatile use
Black print ensures high visibility against various backgrounds
Easy to use with snap on functionality for rapid identification
Durable material designed to withstand a variety of environmental conditions
Meets compliance standards for peace of mind during usage
Related links
- TE Connectivity STD Cable Marker Pre-printed "T", 3-1768048-5 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "7", 273650-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "M", 301210-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "S", 251560-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "B", 314578-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "5", 286422-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "F", 242654-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "C", 286932-000 Excellent Resistance to Burning- UL94 HB rated
