TE Connectivity STD Cable Marker, White, Pre-printed "F", 242654-000 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 476-840
- Distrelec Article No.:
- 304-60-471
- Mfr. Part No.:
- 242654-000
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-840
- Distrelec Article No.:
- 304-60-471
- Mfr. Part No.:
- 242654-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | F | |
| Series | STD | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend F | ||
Series STD | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Pre-Printed Marker is an essential tool for efficient identification and labelling in various environments. Designed for use with cables within a diameter range of 4.5 to 6 mm, this marker is crafted from durable polyoxymethylene, ensuring longevity and resilience. Its pristine white body features a straight cut design, complete with clearly marked black printing for optimal visibility. As part of the Agastat 7000 series, this product not only meets rigorous compliance standards but is also versatile enough to cater to diverse industrial applications. The convenient packaging contains 305 markers, making it an ideal choice for extensive projects or for stocking up in workplace settings. Additionally, the low halogen content underscores a commitment to environmentally responsible practices, making this marker a smart choice for conscientious consumers.
Made from high quality polyoxymethylene for durable performance
Features a clear black print on a white background for easy readability
Designed with a straight cut for simple application and presentation
Comes in a convenient packaging quantity of 305 markers to accommodate large projects
Conforms to EU RoHS and REACH regulations ensuring product safety and environmental compliance
Low halogen content contributes to safer environmental impact during use
Related links
- TE Connectivity STD Cable Marker Pre-printed "C", 286932-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "M", 273236-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "0", 321874-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "E", 306924-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "8", 318610-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "5", 472156-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "E", 318782-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 01 Cable Marker Pre-printed "A", 543032-000 Excellent Resistance to Burning- UL94 HB rated
