Phoenix Contact 804 Cable Marker, Green, 0804980 Flammability rating according to UL 94 V2
- RS Stock No.:
- 517-571
- Mfr. Part No.:
- 0804980
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€966.16
(exc. VAT)
€1,188.38
(inc. VAT)
- Ready to ship from 01 February 2027
Units | Per unit |
|---|---|
| 1 + | €966.16 |
*price indicative
- RS Stock No.:
- 517-571
- Mfr. Part No.:
- 0804980
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Series | 804 | |
| Legend Colour | Green | |
| Length | 55mm | |
| Width | 15mm | |
| Printable | Yes | |
| Material | Polyurethane | |
| Marker Colour | Green | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN ISO 2409:2013, ISO 175:2010, ISO 4892-2:2013-03, DIN 50018:2013-05 | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Resistance Features | Mechanical Hazard Resistant, Solvent Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Series 804 | ||
Legend Colour Green | ||
Length 55mm | ||
Width 15mm | ||
Printable Yes | ||
Material Polyurethane | ||
Marker Colour Green | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN ISO 2409:2013, ISO 175:2010, ISO 4892-2:2013-03, DIN 50018:2013-05 | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Resistance Features Mechanical Hazard Resistant, Solvent Resistant | ||
- COO (Country of Origin):
- DK
Related links
- Phoenix Contact 804 Cable Marker 0804978 Flammability rating according to UL 94 V2
- Phoenix Contact 804 Cable Marker 0804977 Flammability rating according to UL 94 V2
- Phoenix Contact 804 Cable Marker 0804981 Flammability rating according to UL 94 V2
- Phoenix Contact WMTB HF Cable Marker 0804982 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0824040 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0824163 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0824082 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829285 Flammability rating according to UL 94 V2
