Phoenix Contact 804 Cable Marker, Blue, 0804981 Flammability rating according to UL 94 V2
- RS Stock No.:
- 484-135
- Mfr. Part No.:
- 0804981
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€710.41
(exc. VAT)
€873.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €710.41 |
*price indicative
- RS Stock No.:
- 484-135
- Mfr. Part No.:
- 0804981
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Series | 804 | |
| Legend Colour | Blue | |
| Length | 55mm | |
| Width | 25mm | |
| Printable | Yes | |
| Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Marker Colour | Blue | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, ISO 175:2010, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN ISO 2409:2013, DIN 50018:2013-05, ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0660-511):2012-06 | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Series 804 | ||
Legend Colour Blue | ||
Length 55mm | ||
Width 25mm | ||
Printable Yes | ||
Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Marker Colour Blue | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, ISO 175:2010, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN ISO 2409:2013, DIN 50018:2013-05, ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0660-511):2012-06 | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- DK
The Phoenix Contact Cable marker roll is blue and unlabeled, designed for use with THERMOMARK labeling systems including E.300 (D), 600 (D), ROLL 2.0, ROLL, ROLL X1, ROLLMASTER 300/600, and X1.2. It features an assembly mounting type using cable ties and is suitable for cables with a diameter of 6 mm or larger. The roll contains 500 individual labels, each with a text field height of 25 mm and a width of 55 mm.
RoHS compliant
Color blue (RAL 5015)
Material PUR
Related links
- Phoenix Contact 804 Cable Marker 0804977 Flammability rating according to UL 94 V2
- Phoenix Contact 804 Cable Marker 0804978 Flammability rating according to UL 94 V2
- Phoenix Contact 804 Cable Marker 0804980 Flammability rating according to UL 94 V2
- Phoenix Contact WMTB HF Cable Marker 0804979 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker 0827598 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker 0820633 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTB Cable Marker 0828381 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker 0827574 Flammability rating according to UL 94 V2
