Phoenix Contact E-WML Cable Labels, White, Pre-printed "0", 1343120
- RS Stock No.:
- 517-593
- Mfr. Part No.:
- 1343120
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€742.32
(exc. VAT)
€913.05
(inc. VAT)
- Ready to ship from 25 January 2027
Units | Per unit |
|---|---|
| 1 + | €742.32 |
*price indicative
- RS Stock No.:
- 517-593
- Mfr. Part No.:
- 1343120
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Marker Type | Adhesive | |
| Legend | 0 | |
| Series | E-WML | |
| Legend Colour | White | |
| Length | 19.1mm | |
| Width | 25.4mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60068-2-2:2007-07, EN ISO 1518-1:2023, EN ISO 22479:2022-06, DIN EN 61010-1 (VDE 0411-1), ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN ISO 2409:2020-12, DIN EN 60068-2-30:2006-06, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511):2012-06, cULus Recognised Approval ID: MH67185Vol1sec1, ISO 175:2010, DIN EN ISO 4892-2:2021-11 | |
| Resistance Features | Abrasion Resistant, Dirt Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Marker Type Adhesive | ||
Legend 0 | ||
Series E-WML | ||
Legend Colour White | ||
Length 19.1mm | ||
Width 25.4mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60068-2-2:2007-07, EN ISO 1518-1:2023, EN ISO 22479:2022-06, DIN EN 61010-1 (VDE 0411-1), ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN ISO 2409:2020-12, DIN EN 60068-2-30:2006-06, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511):2012-06, cULus Recognised Approval ID: MH67185Vol1sec1, ISO 175:2010, DIN EN ISO 4892-2:2021-11 | ||
Resistance Features Abrasion Resistant, Dirt Resistant | ||
- COO (Country of Origin):
- FR
Related links
- Phoenix Contact E-WML Cable Labels Pre-printed "0", 1199674
- Phoenix Contact E-WML Cable Labels Pre-printed "0", 1199661
- Phoenix Contact E-WML Cable Labels 1199683
- Phoenix Contact E-WML Cable Labels 1199663
- Phoenix Contact E-WML Cable Labels 1199679
- Phoenix Contact E-WML Cable Labels 1343122
- Phoenix Contact WML Cable Labels Pre-printed "0", 0800073
- Phoenix Contact E-WML Cable Labels 1199665
