Phoenix Contact WML Cable Labels, White, Pre-printed "0", 0800073
- RS Stock No.:
- 509-842
- Mfr. Part No.:
- 0800073
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€319.21
(exc. VAT)
€392.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €319.21 |
*price indicative
- RS Stock No.:
- 509-842
- Mfr. Part No.:
- 0800073
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Marker Type | Adhesive | |
| Legend | 0 | |
| Series | WML | |
| Legend Colour | White | |
| Length | 19mm | |
| Width | 12.7mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 175:2010, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, DIN 50018:2013-05, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-1), ISO 4892-2:2013-03, DIN EN ISO 2409:2013, DIN EN 62208 (VDE 0660-511):2012-06 | |
| Resistance Features | Dirt Resistant, Abrasion Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Marker Type Adhesive | ||
Legend 0 | ||
Series WML | ||
Legend Colour White | ||
Length 19mm | ||
Width 12.7mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 175:2010, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, DIN 50018:2013-05, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-1), ISO 4892-2:2013-03, DIN EN ISO 2409:2013, DIN EN 62208 (VDE 0660-511):2012-06 | ||
Resistance Features Dirt Resistant, Abrasion Resistant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact wire-wrap label is designed for both indoor and outdoor applications, offering a durable solution for efficient cable and conductor marking. With a high resistance to dirt and abrasion, it ensures the longevity and readability of your labels in diverse environments. The labels come on a roll and are compatible with a variety of labelling technologies, making them easy to use and highly versatile. The adhesive backing allows for secure placement on cylindrical objects, ensuring firm positioning without added bulk. With a generous quantity of 5000 individual labels per roll, this solution is ideal for large-scale projects and installations where reliability is paramount.
Designed for both indoor and outdoor use for added versatility
High resistance to dirt and abrasion ensures longevity
Adhesive backing allows for secure and precise label placement
Perfect for cylindrical objects, maintaining a clean cable layout
Rapid deployment with a generous quantity of 5000 labels per roll
Compatible with multiple labelling systems for improved usability
Scratch and UV resistant, providing durability in various climates
Supports a broad diameter range for different applications
Related links
- Phoenix Contact E-WML Cable Labels Pre-printed "0", 1199674
- Phoenix Contact E-WML Cable Labels Pre-printed "0", 1343120
- Phoenix Contact WML Adhesive Cable Labels Pre-printed "0" 8 mm Cable, 0830695
- Phoenix Contact WML-FLAG Adhesive Cable Labels Pre-printed "0" 0.5 mm Cable, 0830711
- Phoenix Contact WML Cable Labels Pre-printed "0", 0830675
- Phoenix Contact WML 14 Cable Labels Pre-printed "Blank", 0830693
- Phoenix Contact WML Cable Labels 0830676
- Phoenix Contact WML Cable Binder Cable Marker Pre-printed "0" 3 mm Cable, 0830687
