Phoenix Contact UCT Clip-On Cable Marker, White, 4.1 mm Cable White, 3.5 mm Cable, 0832103
- RS Stock No.:
- 518-670
- Mfr. Part No.:
- 0832103
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 7 units)*
€491.34
(exc. VAT)
€604.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €491.34 | €70.191 |
*price indicative
- RS Stock No.:
- 518-670
- Mfr. Part No.:
- 0832103
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Sheet | |
| Fixing Method | Clip-On | |
| Product Type | Cable Marker | |
| Series | UCT | |
| Minimum Cable Diameter | 3.5mm | |
| Maximum Cable Diameter | 4.1mm | |
| Legend Colour | White | |
| Length | 23mm | |
| Width | 4mm | |
| Printable | Yes | |
| Material | Polycarbonate | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | EN 45545-2, DIN EN 61010-1 (VDE 0411-1) | |
| Resistance Features | Wipe Resistant, UV Resistant, Temperature Resistant, Scratch Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Sheet | ||
Fixing Method Clip-On | ||
Product Type Cable Marker | ||
Series UCT | ||
Minimum Cable Diameter 3.5mm | ||
Maximum Cable Diameter 4.1mm | ||
Legend Colour White | ||
Length 23mm | ||
Width 4mm | ||
Printable Yes | ||
Material Polycarbonate | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals EN 45545-2, DIN EN 61010-1 (VDE 0411-1) | ||
Resistance Features Wipe Resistant, UV Resistant, Temperature Resistant, Scratch Resistant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact wire marking solution offers a versatile and efficient method for labelling conductors. Designed to enhance organisation in electrical installations, this product seamlessly clips onto wires with a diameter ranging from 3.5 to 4.1 mm. Made from high-quality PC material, it boasts a white finish that can be customised using advanced labelling technologies such as TOPMARK and THERMOMARK. This wire marking solution not only simplifies identification but also ensures durability in various environments, making it an ideal choice for professionals in the electrical field. Its ease of use, combined with the ability to deliver precise and clear markings, underscores its value for anyone looking to ensure clear and reliable conductor identification in their projects.
Designed for secure fitting that withstands vibrations
Allows for high-precision printing
Easy clip-on installation streamlines the labelling process
Custom marking options available to meet specific needs
Tested for UV resistance, ensuring longevity in outdoor applications
Resilient across a wide temperature range, from -40 °C to 100 °C
Constructed from environmentally-friendly materials, free from silicones and hazardous substances
Versatile use across various conductor sizes adds flexibility
Compliant with the latest standards for wipe resistance and fire safety
Related links
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 4.1 mm Cable White 0830785
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 4.1 mm Cable White 0830784
- Phoenix Contact UCT Clip-On Cable Marker 3.5 mm Cable White 0832102
- Phoenix Contact UCT Clip-On Cable Marker 4.7 mm Cable White 0832104
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 3.5 mm Cable White 0830782
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 3.5 mm Cable White 0830783
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 4.7 mm Cable White 0830786
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 4.7 mm Cable White 0830787
