Phoenix Contact UCT-WMC0 Clip-On Cable Marker, White, 4.7 mm Cable White, 4.1 mm Cable, 0830786
- RS Stock No.:
- 188-1734
- Mfr. Part No.:
- 0830786
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 6 units)*
€39.71
(exc. VAT)
€48.84
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €39.71 | €6.618 |
*price indicative
- RS Stock No.:
- 188-1734
- Mfr. Part No.:
- 0830786
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Thermal Transfer | |
| Fixing Method | Clip-On | |
| Series | UCT-WMC0 | |
| Minimum Cable Diameter | 4.1mm | |
| Maximum Cable Diameter | 4.7mm | |
| Legend Colour | White | |
| Length | 12mm | |
| Width | 4mm | |
| Printable | No | |
| Material | Polycarbonate | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 120°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | No | |
| Resistance Features | Wipe Resistant, Weather Resistant, Salt Spray Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Thermal Transfer | ||
Fixing Method Clip-On | ||
Series UCT-WMC0 | ||
Minimum Cable Diameter 4.1mm | ||
Maximum Cable Diameter 4.7mm | ||
Legend Colour White | ||
Length 12mm | ||
Width 4mm | ||
Printable No | ||
Material Polycarbonate | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 120°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals No | ||
Resistance Features Wipe Resistant, Weather Resistant, Salt Spray Resistant | ||
- COO (Country of Origin):
- DE
Conductor marking, Sheet, white, unlabeled, can be labeled with: TOPMARK NEO, TOPMARK LASER, BLUEMARK ID colour, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: clip on, cable diameter range: 4.1 ... 4.7 mm, lettering field size: 12 x 4 mm
Related links
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 4.7 mm Cable White 0830787
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 4.1 mm Cable White 0830784
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 4.1 mm Cable White 0830785
- Phoenix Contact UCT Clip-On Cable Marker 4.7 mm Cable White 0832104
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 3.5 mm Cable White 0830783
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 3.5 mm Cable White 0830782
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 2.9 mm Cable White 0830780
- Phoenix Contact UCT Clip-On Cable Marker 4.1 mm Cable White 0832103
