Phoenix Contact WML Cable Labels, Yellow, 0830673
- RS Stock No.:
- 519-763
- Mfr. Part No.:
- 0830673
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€789.52
(exc. VAT)
€971.11
(inc. VAT)
- Ready to ship from 22 February 2027
Units | Per unit |
|---|---|
| 1 + | €789.52 |
*price indicative
- RS Stock No.:
- 519-763
- Mfr. Part No.:
- 0830673
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Adhesive | |
| Product Type | Cable Labels | |
| Series | WML | |
| Legend Colour | Yellow | |
| Length | 25.4mm | |
| Width | 2.4mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 175:2010, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VD0411-01):2020-03, DIN EN ISO 2409:2013, DIN EN 62208 (VD0660-511):2012-06, EU RoHS, DIN 50018:2013-05, EU REACH, UL ID: MH48542, DIN EN ISO 1518-1:2019-10, ISO 4892-2:2013-03, ANSI/UL 969-2018:03 | |
| Resistance Features | Dirt Resistant, Abrasion Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Adhesive | ||
Product Type Cable Labels | ||
Series WML | ||
Legend Colour Yellow | ||
Length 25.4mm | ||
Width 2.4mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 175:2010, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VD0411-01):2020-03, DIN EN ISO 2409:2013, DIN EN 62208 (VD0660-511):2012-06, EU RoHS, DIN 50018:2013-05, EU REACH, UL ID: MH48542, DIN EN ISO 1518-1:2019-10, ISO 4892-2:2013-03, ANSI/UL 969-2018:03 | ||
Resistance Features Dirt Resistant, Abrasion Resistant | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact WML Cable Labels 0830696
- Phoenix Contact WML Cable Labels Pre-printed "0", 0830675
- Phoenix Contact WML Cable Labels 0830694
- Phoenix Contact WML HF Cable Labels Pre-printed "0", 0830819
- Phoenix Contact E-WML Cable Labels 1199665
- Phoenix Contact E-WML Cable Labels Pre-printed "0", 1199661
- Phoenix Contact WML Cable Labels 0830676
- Phoenix Contact WML Cable Labels 0830816
