Phoenix Contact WML Cable Labels, White, 0830676
- RS Stock No.:
- 483-898
- Mfr. Part No.:
- 0830676
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-898
- Mfr. Part No.:
- 0830676
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Marker Type | Adhesive | |
| Series | WML | |
| Legend Colour | White | |
| Length | 25.4mm | |
| Width | 2.4mm | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Resistance Features | Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Marker Type Adhesive | ||
Series WML | ||
Legend Colour White | ||
Length 25.4mm | ||
Width 2.4mm | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Resistance Features Wipe Resistant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact professional-grade cable marking label, specifically designed for versatile labelling applications, ensures you can efficiently organise and identify cables with precision. Crafted from high-quality PVC, it features a strong adhesive backing for reliable attachment to various surfaces, allowing for seamless integration in both indoor and outdoor environments. This product is well-suited for use with a range of printers, including the thermomark series, ensuring consistency and clarity in label printing. Its environmentally friendly design meets strict compliance standards, making it a responsible choice for conscientious operations. Experience improved workflow efficiency and a clutter-free workspace with this reliable labelling solution that guarantees lasting performance under a variety of conditions.
High resistance to dirt and abrasion for prolonged durability
Designed for clarity, with a predefined positioning system for easy application
Accommodates a broad diameter range, allowing for diverse applications
Streamlined design fits smoothly into cable channels without creating extra bulk
Facilitates quick and straightforward handling during installation
Perfect for labelling cylindrical objects and individual wires effectively
Manufactured with scratch-resistant materials to maintain visual integrity
Resistant to various chemicals, ensuring longevity in challenging environments
Tested for UV stability to withstand prolonged exposure to sunlight
Sustainable choice complying with EU RoHS and REACH guidelines
Related links
- Phoenix Contact 08306 Cable Labels 0830676
- Phoenix Contact WML Cable Labels 0830677
- Phoenix Contact WML Cable Labels 0830697
- Phoenix Contact WML Cable Labels 0830816
- Phoenix Contact WML Cable Labels Pre-printed "0", 0800073
- Phoenix Contact E-WML Cable Labels 1199683
- Phoenix Contact WML Cable Labels 0830696
- Phoenix Contact WML Cable Labels Pre-printed "0", 0830675
