Phoenix Contact Slide-On Cable Marker, Green, 4.7 mm Cable Green, 2.5 mm Cable, 0830213
- RS Stock No.:
- 520-029
- Mfr. Part No.:
- 0830213
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 520-029
- Mfr. Part No.:
- 0830213
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Maximum Cable Diameter | 4.7mm | |
| Minimum Cable Diameter | 2.5mm | |
| Legend Colour | Green | |
| Length | 12mm | |
| Width | 5.5 mm | |
| Printable | Yes | |
| Material | Polycarbonate | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Green | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | Flammability rating UL 94 V-0, Fire Protection for Rail Vehicles (DIN EN 45545-2) R24 HL 1-HL 3, Fire Protection for Rail Vehicles (DIN EN 45545-2) R23 HL 1-HL 3, Fire Protection for Rail Vehicles (DIN EN 45545-2) R22 HL 1-HL 3 | |
| Standards/Approvals | ISO 4892 2, ISO 175, EN ISO 22479, EN 45545 2, DIN EN ISO 2409, DIN EN ISO 1518 1, DIN EN 62208, DIN EN 61010 1, DIN EN 60068 2 11, ANSI/UL 969 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Maximum Cable Diameter 4.7mm | ||
Minimum Cable Diameter 2.5mm | ||
Legend Colour Green | ||
Length 12mm | ||
Width 5.5 mm | ||
Printable Yes | ||
Material Polycarbonate | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Green | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour Flammability rating UL 94 V-0, Fire Protection for Rail Vehicles (DIN EN 45545-2) R24 HL 1-HL 3, Fire Protection for Rail Vehicles (DIN EN 45545-2) R23 HL 1-HL 3, Fire Protection for Rail Vehicles (DIN EN 45545-2) R22 HL 1-HL 3 | ||
Standards/Approvals ISO 4892 2, ISO 175, EN ISO 22479, EN 45545 2, DIN EN ISO 2409, DIN EN ISO 1518 1, DIN EN 62208, DIN EN 61010 1, DIN EN 60068 2 11, ANSI/UL 969 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Green wire marking tag sheet is designed for cables with a diameter range of 2.5 to 4.7 mm and features a slide-on mounting type for secure attachment. The sheet includes 45 individual labels, each with a text field measuring 5.5 mm in height and 12 mm in width, perfect for clear and organized wire identification. The tags are also compatible with terminal blocks with a width of 5.2 mm.
Sheets provide space for including function texts
Markers support multi line labelling
Format automatically ensures printing with a high degree of positioning accuracy
Related links
- Phoenix Contact UCT-WMS Cable Marker 4.7 mm Cable Yellow 0828573
- Phoenix Contact UCT-WMS Cable Marker 4.7 mm Cable Orange 0830210
- Phoenix Contact UCT Slide-On Cable Marker 4.7 mm Cable Blue 0830212
- Phoenix Contact UCT Slide-On Cable Marker 4.7 mm Cable Flame Red 0830209
- Phoenix Contact UC-WMC Clip-On Cable Marker 3.1 mm Cable Green 0823876
- Phoenix Contact UC-WMC Clip-On Cable Marker 3.1 mm Cable Green 0818810
- Phoenix Contact UCT-WMS Cable Marker 3.2 mm Cable Green 0830203
- Phoenix Contact UCT-WMT Cable Marker 10 mm Cable Green 0801442
