Phoenix Contact UCT Slide-On Cable Marker, Blue, 4.7 mm Cable Blue, 2.5 mm Cable, 0830212
- RS Stock No.:
- 483-619
- Mfr. Part No.:
- 0830212
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-619
- Mfr. Part No.:
- 0830212
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Series | UCT | |
| Maximum Cable Diameter | 4.7mm | |
| Minimum Cable Diameter | 2.5mm | |
| Legend Colour | Blue | |
| Length | 12mm | |
| Width | 5.5mm | |
| Printable | Yes | |
| Material | Polycarbonate | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Blue | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | ANSI/UL 969-2018:03, ISO 4892-2:2013-03, ISO 175:2010, EN ISO 22479:2022-06, EN ISO 1518-1:2023, EN 45545-2, DIN EN ISO 2409:2013, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02 | |
| Tensile Strength | 5N | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Series UCT | ||
Maximum Cable Diameter 4.7mm | ||
Minimum Cable Diameter 2.5mm | ||
Legend Colour Blue | ||
Length 12mm | ||
Width 5.5mm | ||
Printable Yes | ||
Material Polycarbonate | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Blue | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals ANSI/UL 969-2018:03, ISO 4892-2:2013-03, ISO 175:2010, EN ISO 22479:2022-06, EN ISO 1518-1:2023, EN 45545-2, DIN EN ISO 2409:2013, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02 | ||
Tensile Strength 5N | ||
- COO (Country of Origin):
- PL
The Phoenix Contact wire marking tag, designed for efficient identification, ensures a high level of organisation in your wiring solutions. Offered in a striking blue hue, this conductor marking solution is expertly crafted to accommodate a wide range of cable diameters. Ideal for professional and industrial applications, the product features a user-friendly card format that encourages efficient labelling, ensuring clarity and scalability in all your wiring tasks. With impressive compatibility for various marking technologies, it allows for rapid, precise printing, facilitating a streamlined approach in environments where time is of the essence. Equipped to withstand rigorous conditions, the wire marking tag ensures durability and reliability, making it the perfect choice for a wide range of applications. Whether you require labels for internal or external use, this solution stands ready to meet your demands with precision and style.
The tag accommodates diverse marking technologies, enhancing labelling versatility
Designed for easy attachment, simplifying the installation process
Supports multi-line labelling, allowing for detailed information on each tag
Manufactured for high durability, ensuring long-lasting performance in challenging environments
Comes in pre-structured sheets for optimal printing alignment and consistency
Environmentally compliant, fulfilling EU RoHS substance requirements
Related links
- Phoenix Contact UCT Slide-On Cable Marker 3.2 mm Cable Blue 0830202
- Phoenix Contact UCT Slide-On Cable Marker 4.7 mm Cable Flame Red 0830209
- TE Connectivity EC Push-On Cable Marker Pre-printed "6" 2.5 mm Cable, EC0375-000
- Phoenix Contact UCT-WMS Slide-On Cable Marker 4.7 mm Cable Orange 0830210
- Phoenix Contact UCT-WMS Slide-On Cable Marker 4.7 mm Cable Yellow 0828573
- Phoenix Contact UCT-WMT Insert Cable Marker 7 mm Cable Blue 0801437
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801428
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801468
