Phoenix Contact UCT Slide-On Cable Marker, Red, 4.7 mm Cable Flame Red, 2.5 mm Cable, 0830209
- RS Stock No.:
- 520-027
- Mfr. Part No.:
- 0830209
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
€427.99
(exc. VAT)
€526.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €427.99 | €71.332 |
*price indicative
- RS Stock No.:
- 520-027
- Mfr. Part No.:
- 0830209
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Sheet | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Series | UCT | |
| Maximum Cable Diameter | 4.7mm | |
| Minimum Cable Diameter | 2.5mm | |
| Legend Colour | Red | |
| Length | 12mm | |
| Width | 5.5mm | |
| Printable | Yes | |
| Material | Polycarbonate | |
| Marker Colour | Flame Red | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), EN 45545-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Sheet | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Series UCT | ||
Maximum Cable Diameter 4.7mm | ||
Minimum Cable Diameter 2.5mm | ||
Legend Colour Red | ||
Length 12mm | ||
Width 5.5mm | ||
Printable Yes | ||
Material Polycarbonate | ||
Marker Colour Flame Red | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), EN 45545-2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact wire marking tag is designed to provide clear and precise identification for conductors in various applications. The UCT-WMS series features a uniform sheet design that allows for swift labeling without compromising on quality. With its vibrant flame red colour, it not only ensures visibility but also enhances organisation in electrical setups. Compatible with a range of labeling technologies, including thermal transfer, this product is crafted from high-quality materials that meet rigorous fire protection standards. Ideal for those seeking efficiency and reliability, the marking tag accommodates various cable diameters, making it a versatile tool for professionals in the field.
Conductor marking solution designed for high visibility
Quick and precise labelling capability saves time on installations
Supports multi-line labelling for comprehensive identification
Crafted from durable PC material, ensuring longevity
Fire protection compliant for safety in critical environments
Designed for easy slide-on mounting, enhancing installation efficiency
Environmentally tested to withstand a range of conditions
Exempt from harmful substances, promoting ecological safety
Related links
- Phoenix Contact UCT-WMS Slide-On Cable Marker 3.2 mm Cable Flame Red 0830199
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801433
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801464
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801440
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801424
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801455
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.9 mm Cable, 0827600
- Phoenix Contact UCT Slide-On Cable Marker 4.7 mm Cable Blue 0830212
