Partex Marking Systems PK Adhesive Cable Marker, PK+20004SV40.4 UL 94 V-0
- RS Stock No.:
- 537-277
- Distrelec Article No.:
- 136-82-044
- Mfr. Part No.:
- PK+20004SV40.4
- Manufacturer:
- Partex Marking Systems
Image representative of range
Subtotal (1 reel of 500 units)*
€8.57
(exc. VAT)
€10.54
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €8.57 | €0.017 |
*price indicative
- RS Stock No.:
- 537-277
- Distrelec Article No.:
- 136-82-044
- Mfr. Part No.:
- PK+20004SV40.4
- Manufacturer:
- Partex Marking Systems
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Partex Marking Systems | |
| Product Type | Adhesive Cable Marker | |
| Series | PK | |
| Length | 4mm | |
| Width | 11.3mm | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | 30°C | |
| Marker Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | UV Resistant, Chemical Resistant | |
| Select all | ||
|---|---|---|
Brand Partex Marking Systems | ||
Product Type Adhesive Cable Marker | ||
Series PK | ||
Length 4mm | ||
Width 11.3mm | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature 30°C | ||
Marker Colour Black | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features UV Resistant, Chemical Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Related links
- Partex Marking Systems PK Adhesive Cable Marker, PK+20004SV40.1 UL 94 V-0
- Partex Marking Systems PK Adhesive Cable Marker, PK+20004SV40.2 UL 94 V-0
- Partex Marking Systems PK Adhesive Cable Marker, PK+20004SV40.9 UL 94 V-0
- Partex Marking Systems PK Adhesive Cable Marker, PK+20004SV40.7 UL 94 V-0
- Partex Marking Systems PK Adhesive Cable Marker, PK+20004SV40.0 UL 94 V-0
- Partex Marking Systems PK Adhesive Cable Marker, PK+20004SV40.5 UL 94 V-0
- Partex Marking Systems PK Adhesive Cable Marker, PK+20004SV40.6 UL 94 V-0
- Partex Marking Systems PK Adhesive Cable Marker, PK+20004SV40.3 UL 94 V-0
