Partex Marking Systems PK Adhesive Cable Marker, PK+20004SV40.5 UL 94 V-0

Image representative of range

Subtotal (1 reel of 500 units)*

€8.57

(exc. VAT)

€10.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€8.57€0.017

*price indicative

RS Stock No.:
537-283
Distrelec Article No.:
136-82-051
Mfr. Part No.:
PK+20004SV40.5
Manufacturer:
Partex Marking Systems
Find similar products by selecting one or more attributes.
Select all

Brand

Partex Marking Systems

Product Type

Adhesive Cable Marker

Series

PK

Length

4mm

Width

11.3mm

Material

Polyvinyl Chloride

Marker Colour

Black

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

Fire Behaviour

UL 94 V-0

Standards/Approvals

No

Resistance Features

Chemical Resistant, UV Resistant

RoHS Status: Exempt

COO (Country of Origin):
SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy