HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "8", 3 mm Cable Grey, 1 mm Cable, 901-10352
- RS Stock No.:
- 554-541
- Mfr. Part No.:
- 901-10352
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 250 units)*
€6.74
(exc. VAT)
€8.29
(inc. VAT)
In Stock
- 204 unit(s) ready to ship from another location
- Plus 207 unit(s) shipping from 16 November 2026
- Plus 210 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €6.74 | €0.027 | - |
| 15 - 49 | €6.44 | €0.026 | 4% |
| 50 + | €6.11 | €0.024 | 9% |
*price indicative
- RS Stock No.:
- 554-541
- Mfr. Part No.:
- 901-10352
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Legend | 8 | |
| Series | Helagrip | |
| Maximum Cable Diameter | 3mm | |
| Minimum Cable Diameter | 1mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 3.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | Grey | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | No | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Legend 8 | ||
Series Helagrip | ||
Maximum Cable Diameter 3mm | ||
Minimum Cable Diameter 1mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 3.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour Grey | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals No | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Markers, 1 to 3mm Cable Diameter, Number '8' Legend - Helagrip Series - 901-10352
Stick a tag on your wire with these cable markers from HellermannTyton. To save you the trouble of labelling them, each one comes preprinted with a number 8 legend for convenience. Made up of 250 pieces, the pack gives you plenty of units to cover complex wiring or multiple jobs. The labels accommodate wires that range in diameter from 1 to 3mm, so you'll find them handy for marking smaller cable sizes. Resistance to fuels, gasoline, acids and alkalis makes these a durable choice for harsh industrial settings.
Features & Benefits
• Reliable performance in operating temperatures between -65°C and +105°C
• Slide-on fixing method for tool-free installation
• Compact dimensions of 3.5 (L) x 3.3mm (W) to fit in small wire compartments
Applications
• Measuring instruments
• Medical devices
• Marine engineering
• Data centres
Are these cable markers insulated?
Yes. Thanks to their durable PVC body, these cable markers are insulated to protect against electric shocks.
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "8" 1 mm Cable, 901-10275
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "8" 1 mm Cable, 901-10534
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "8" 1 mm Cable, 901-10566
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "8" 4 mm Cable, 901-10313
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "8" 2 mm Cable, 901-10364
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "8" 2 mm Cable, 901-10610
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "8" 2 mm Cable, 901-10578
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "8" 2 mm Cable, 515-03953 HGDC2-5
