HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "8", 5 mm Cable Grey, 2 mm Cable, 901-10364
- RS Stock No.:
- 554-709
- Mfr. Part No.:
- 901-10364
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save €5.10
View bulk pricing optionsSubtotal (1 bag of 250 units)*
€7.37
(exc. VAT)
€9.07
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 62 unit(s) shipping from 16 November 2026
- Plus 125 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €7.37 | €0.029 | - |
| 15 - 49 | €7.03 | €0.028 | €5.10 |
| 50 + | €6.67 | €0.027 | €35.00 |
*price indicative
- RS Stock No.:
- 554-709
- Mfr. Part No.:
- 901-10364
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Legend | 8 | |
| Series | Helagrip | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 5mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 4.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | Grey | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | No | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Legend 8 | ||
Series Helagrip | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 5mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 4.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour Grey | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals No | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
HellermannTyton Helagrip Series Cable Markers, 3.5 mm Length, PVC - 901-10364
This cable marker by HellermannTyton is a versatile solution for labelling cables in a wide range of applications. The slide-on design, made from PVC material, ensures easy installation on cables ranging from 2mm to 5mm. With a black-on-grey colour scheme and a pack quantity of 250 markers, this product is an essential tool for cable management needs.
Features & Benefits
• Easily slide-on marker suitable for various cable diameters
• Chevron cut design locks markers together securely
• Flexible PVC material ensures a secure fit on cables
• Indelibly marked characters for long-lasting visibility
• Acid, alkali, and gasoline-resistant for durability
• Temperature resistant from -65°C to +105°C for versatile use
Applications
• Ideal for wire and cable marking in electrical installations
• Suitable for industrial automation systems
• Reliable for labelling cables in the automotive industry
Can it withstand extreme temperatures?
The HellermannTyton cable markers can operate in temperatures ranging from -65°C to +105°C, making them suitable for various environments.
Is it easy to apply the markers?
Yes, the slide-on design of these markers allows for easy application to cables before termination, ensuring efficient cable labelling.
Will the markings fade over time?
The markers are indelibly marked, ensuring that the characters remain visible and legible even after prolonged use.
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "8" 2 mm Cable, 515-03953 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "8" 2 mm Cable, 901-10610
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "8" 2 mm Cable, 901-10578
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "8" 4 mm Cable, 901-10313
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "8" 1 mm Cable, 901-10275
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "8" 1 mm Cable, 901-10352
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "8" 1.7 mm Cable, 901-10624
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "8" 1 mm Cable, 901-10566
