HellermannTyton Helagrip Slide-On Cable Marker, White, Pre-printed "5", 5 mm Cable Green, 2 mm Cable, 901-10361
- RS Stock No.:
- 554-670
- Mfr. Part No.:
- 901-10361
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 250 units)*
€7.37
(exc. VAT)
€9.07
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 14 December 2026
- Plus 500 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €7.37 | €0.029 | - |
| 15 - 49 | €7.02 | €0.028 | 4% |
| 50 + | €6.64 | €0.027 | 9% |
*price indicative
- RS Stock No.:
- 554-670
- Mfr. Part No.:
- 901-10361
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Marker Type | Pre-Printed | |
| Legend | 5 | |
| Series | Helagrip | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 5mm | |
| Legend Colour | White | |
| Length | 3.5mm | |
| Width | 4.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | Green | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Halogen Free | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Marker Type Pre-Printed | ||
Legend 5 | ||
Series Helagrip | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 5mm | ||
Legend Colour White | ||
Length 3.5mm | ||
Width 4.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour Green | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Fire Behaviour Halogen Free | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Markers, 2 to 5mm Cable Diameter, Number '5' Legend - Helagrip Series - 901-10361
Neatly organise the wiring in your industrial workspace with these cable markers from HellermanTyton. They work on cable diameters ranging between 2 and 5mm for versatile installation and are handily preprinted with the number 5. A durable PVC construction stands fast against chemicals and abrasion, making them a safe choice for use in harsh conditions. This material is also flexible, meaning it conforms to the shape of the cable and stays in place even in vibrating systems.
Features & Benefits
• Pack of 250, so you have enough for multiple jobs
• Chevron-cut design keeps markers aligned for easy readability of labels
• Slide-on fixing method for swift and tool-free installation
Applications
• Industrial automation
• Aviation industry
• Telecommunications equipment
Are these cable markers flame-resistant?
Yes, they're flame-resistant, meaning they stop burning within 10 seconds to limit the spread of flames in the event of a fire.
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "5" 4 mm Cable, 901-10310
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "5" 1 mm Cable, 901-10349
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "5" 1 mm Cable, 901-10272
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "5" 2 mm Cable, 515-03950 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "7" 2 mm Cable, 901-10363
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "6" 2 mm Cable, 901-10362
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "0" 2 mm Cable, 901-10356
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "1" 2 mm Cable, 901-10357
