HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "S", 5 mm Cable White, 2 mm Cable, 901-10383
- RS Stock No.:
- 556-963
- Mfr. Part No.:
- 901-10383
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 250 units)*
€7.37
(exc. VAT)
€9.07
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €7.37 | €0.029 | - |
| 15 - 49 | €7.06 | €0.028 | 4% |
| 50 + | €6.65 | €0.027 | 9% |
*price indicative
- RS Stock No.:
- 556-963
- Mfr. Part No.:
- 901-10383
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Legend | S | |
| Series | Helagrip | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 5mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 4.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | No | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Legend S | ||
Series Helagrip | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 5mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 4.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour White | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals No | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
HellermannTyton Helagrip Series Cable Marker, 2mm Minimum Cable Diameter, 5mm Maximum Cable Diameter - 901-10383
This cable marker is designed for effective identification in electrical and mechanical applications. This Cable Marker features a slide-on application method, making it suitable for use with various cable diameters from 2mm to 5mm. Each marker is crafted from durable PVC, ensuring flexibility and longevity. With a length of 3.5mm and a width of 4.3mm, this marker is supplied in a pack of 250, providing ample quantity for extensive projects.
Features & Benefits
• Easily applied to a variety of cable sizes
• Chevron cut design locks markers securely in place
• Made from flexible PVC for a snug fit
• Clear legends include numbers, letters, and symbols
• Resistant to acids, alkalis, and critical fuels
Applications
• Used for marking cables in industrial automation
• Ideal for organisation in electrical installations
• Suitable for labelling small cables in electronics
• Essential for identification in mechanical assemblies
How does the material affect performance in harsh environments?
The flexible polyvinyl chloride material allows markers to maintain integrity under extreme temperatures, from -65°C to +105°C. This ensures that the markers remain effective and legible even in challenging conditions.
Can the markers be reused after initial application?
The slide-on design allows for easy application before cable termination; however, they are not designed for reuse once locked in position. They provide stable identification throughout their lifespan.
What type of cable diameters can be accommodated by these markers?
These markers accommodate cable diameters ranging from 2mm to 5mm, making them versatile for different wiring applications across various industries.
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "S" 2 mm Cable, 515-03956 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "S" 4 mm Cable, 901-10316
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "S" 1 mm Cable, 901-10377
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "S" 1 mm Cable, 901-10278
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "2" 2 mm Cable, 901-10572
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "8" 2 mm Cable, 901-10610
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "7" 2 mm Cable, 901-10609
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "6" 2 mm Cable, 901-10576
