HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "S", 3 mm Cable White, 1 mm Cable, 901-10278
- RS Stock No.:
- 391-356
- Mfr. Part No.:
- 901-10278
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€25.79
(exc. VAT)
€31.72
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €25.79 | €0.026 | - |
| 15 - 49 | €24.55 | €0.025 | 4% |
| 50 + | €23.23 | €0.023 | 9% |
*price indicative
- RS Stock No.:
- 391-356
- Mfr. Part No.:
- 901-10278
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | S | |
| Series | Helagrip | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 3mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 3.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Marker Colour | White | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | No | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Legend S | ||
Series Helagrip | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 3mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 3.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Marker Colour White | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals No | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
HellermannTyton Helagrip Series Cable Marker, 3.3mm Width, PVC - 901-10377
This cable marker is designed for efficient cable identification and organisation. Suitable for cables ranging from 1mm to 3mm in diameter, this flexible PVC marker ensures clear visibility with its black lettering on a white background. It comes in a convenient reel containing 250 durable markers, providing ample supply for various applications in automation, electronics, and electrical industries.
Features & Benefits
• Simplifies the application of one size for multiple cables
• Chevron cut locks markers in position for stability
• Indelibly printed characters for easy readability
• Resistant to acids, alkalis, and fuels
Applications
• Used for labelling cables in electronic installations
• Ideal for marking power cords in industrial settings
• Suitable for organisation in control panels
• Utilised for identification in automotive
What materials are used in the construction?
The product is made from a flexible, cadmium-free polyvinyl chloride (PVC), ensuring durability and resistance to various chemicals.
How does the marker perform in extreme temperatures?
It maintains functionality in a wide operating temperature range, from -65°C to +105°C, suitable for harsh environments.
Can multiple markers be used on a single cable?
Yes, due to its slide-on application method, multiple markers can be stacked on a cable without losing readability.
Are these markers safe for electrical applications?
The markers are designed to meet relevant standards, ensuring they are safe for use in electrical settings and are flammability rated UL94 V0.
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "S" 1 mm Cable, 901-10377
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "O" 1 mm Cable, 901-10434
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "P" 1 mm Cable, 901-10435
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "6" 1 mm Cable, 901-10564
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "Q" 1 mm Cable, 901-10436
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "+" 1 mm Cable, 901-10354
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "B" 1 mm Cable, 901-10402
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "H" 1 mm Cable, 901-10408
