HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "T", 5 mm Cable White, 2 mm Cable, 901-10384

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 bag of 250 units)*

€7.37

(exc. VAT)

€9.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14€7.37€0.029-
15 - 49€7.06€0.0284%
50 +€6.65€0.0279%

*price indicative

RS Stock No.:
556-979
Mfr. Part No.:
901-10384
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Marker Type

Pre-Printed

Fixing Method

Slide-On

Legend

T

Series

Helagrip

Minimum Cable Diameter

2mm

Maximum Cable Diameter

5mm

Legend Colour

Black

Length

3.5mm

Width

4.3mm

Printable

No

Material

Polyvinyl Chloride

Marker Colour

White

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Fire Behaviour

UL 94 V-0

Resistance Features

Acid Resistant, Alkali Resistant, Fuel Resistant

COO (Country of Origin):
GB

HellermannTyton Helagrip Series Cable Marker, 3.5mm Length, 2 to 5mm Cable Diameter Range - 901-10384


This cable marker is designed to offer a highly efficient solution for identifying cables within various settings. With dimensions of 3.5mm in length and a range accommodating minimum and maximum cable diameters of 2mm to 5mm, these markers are crafted from durable PVC. The black on white colour scheme enhances visibility for easier identification.

Features & Benefits


• Easily fits a variety of cable diameters for versatile use

• Designed for usage before cable termination for increased efficiency

• Indelibly marked characters include numbers 0-9, A-Z, and common symbols

• Resistant to acids and alkalis, ensuring durability in harsh conditions

Applications


• Ideal for use in automation and electrical installations

• For labelling wires in mechanical settings

• Suitable for cable identification in industrial environments

• Enhances organisation in distribution and control panels

What temperature range can the markers withstand during use?


The temperature resistant cable markers can operate between -65°C to +105°C, with intermittent exposure up to +135°C, making them suitable for extreme environments.

How do these markers ensure the text remains visible over time?


The chevron cut and high-grade PVC construction allow the markers to lock together, ensuring that the printed text remains secure and visible even under challenging circumstances.

Can these markers be used for cable sizes outside the specified range?


The markers are specifically designed for cables with diameters ranging from 2mm to 5mm, ensuring a proper fit and preventing any slips or rotation during use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy