HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "P", 3 mm Cable White, 1 mm Cable, 901-10435
- RS Stock No.:
- 558-470
- Mfr. Part No.:
- 901-10435
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
€6.74
(exc. VAT)
€8.29
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €6.74 | €0.027 |
| 15 - 49 | €6.46 | €0.026 |
| 50 + | €6.02 | €0.024 |
*price indicative
- RS Stock No.:
- 558-470
- Mfr. Part No.:
- 901-10435
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Legend | P | |
| Series | Helagrip | |
| Maximum Cable Diameter | 3mm | |
| Minimum Cable Diameter | 1mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 3.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Legend P | ||
Series Helagrip | ||
Maximum Cable Diameter 3mm | ||
Minimum Cable Diameter 1mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 3.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour White | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
HellermannTyton Helagrip Series Cable Marker, 1mm Minimum Cable Diameter, 3mm Maximum Cable Diameter - 901-10435
This cable marker is designed for easy identification of cables ranging from 1mm to 3mm in diameter. With dimensions of 3.5mm in length and 3.3mm in width, these durable PVC cable labels feature a black on white design for clear visibility. Ideal for use in various industrial applications, these markers ensure secure placement and longevity.
Features & Benefits
• Slide-on usage facilitates quick and easy installation
• Acid and weather-resistant for reliable performance in diverse environments
• Suitable for high-temperature use, operating from -65°C to +105°C
• Available in a pack of 250 for extensive cable identification needs
Applications
• Used for marking cables in automation and electrical systems
• Suitable for labelling in mechanical installations and repairs
• Ideal for use in environments exposed to various chemicals
• Effective in scenarios requiring high-temperature resistance
How do these markers ensure they stay in place once applied?
The unique chevron cut design allows the markers to lock together securely, preventing any movement and ensuring that the text remains readable during use.
What material are the markers made from, and how does this affect their performance?
These markers are constructed from flexible PVC, which provides durability and resistance to factors such as acids and high temperatures, making them suitable for various operational environments.
Can these markers be customised for specific applications?
While these markers offer a standard design, they can accommodate a range of characters and symbols, providing flexibility for various identification needs in different sectors.
Related links
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "P" 1 mm Cable, 901-10553 909-3008-PVC
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "P" 2 mm Cable, 901-10444
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "O" 1 mm Cable, 901-10434
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "Q" 1 mm Cable, 901-10436
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "+" 1 mm Cable, 901-10354
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "Z" 1 mm Cable, 901-10442
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "H" 1 mm Cable, 901-10408
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "+" 1 mm Cable, 901-10283
