Phoenix Contact for Conductor Marker Carrier
- RS Stock No.:
- 610-251
- Mfr. Part No.:
- 1013070
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
€28.60
(exc. VAT)
€35.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €28.60 | €0.143 |
*price indicative
- RS Stock No.:
- 610-251
- Mfr. Part No.:
- 1013070
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Markers | |
| For Use With | Conductor Marker Carrier | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Markers | ||
For Use With Conductor Marker Carrier | ||
Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Conductor Marker Carrier is designed for effective identification and organisation of cables, ensuring streamlined operations in any electrical system. Featuring a transparent, unlabeled construction, this product allows for easy customisation, while its slide on mounting type allows for swift application onto various cable diameters. Specifically suited to accommodate a range of cable sizes, it offers robust performance across diverse industrial environments. With its RoHS compliant design, this product prioritises environmental safety without compromising on quality. The conductor marker carrier not only meets the practical needs of configuration but also enhances the visual management of cabling networks.
Suitable for a cable diameter range of 14 to 22 mm
Made from transparent PVC for easy visual identification
Environmentally compliant with RoHS regulations
Flammability rated according to UL 94 V0 for enhanced safety
Can mark conductors with a diameter of 0.6 to 50 mm
Related links
- Phoenix Contact for Conductor Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Conductor Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- RS PRO 175mm LCD Inclinometer
- Insertion & Extraction Tools
- Connector Tool Kits | Ferrule Tool Kit
- Hand Saws | Hacksaws | Pad Saws
