TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "R", 15.5 mm Cable Yellow, 11 mm Cable,
- RS Stock No.:
- 677-367
- Mfr. Part No.:
- 6-1768047-9
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 650 units)*
€211.42
(exc. VAT)
€260.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €211.42 | €0.325 |
*price indicative
- RS Stock No.:
- 677-367
- Mfr. Part No.:
- 6-1768047-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Legend | R | |
| Series | Agastat 7000 | |
| Maximum Cable Diameter | 15.5mm | |
| Minimum Cable Diameter | 11mm | |
| Legend Colour | Black | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Fixing Method Snap-On | ||
Legend R | ||
Series Agastat 7000 | ||
Maximum Cable Diameter 15.5mm | ||
Minimum Cable Diameter 11mm | ||
Legend Colour Black | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Marker Size STD 21 with Printed Marking "R" designed for Durable wire identification in larger cable assemblies. It features a straight cut for easy application and is typically MADE from polyoxymethylene, offering excellent mechanical strength and chemical resistance. The black print ensures high visibility against the marker background.
Material polyoxymethylene for durability and resistance
Mounting style Snap-on free-hanging
Cut style straight cut for fast application
Color typically white or yellow with black print
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "N" 11 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "+" 11 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "M" 11 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "P" 11 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Z" 11 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Y" 11 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "S" 11 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "T" 11 mm Cable,
