TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "T", 15.5 mm Cable Yellow, 11 mm Cable,

Image representative of range

Subtotal (1 box of 650 units)*

€211.43

(exc. VAT)

€260.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€211.43€0.325

*price indicative

RS Stock No.:
677-487
Mfr. Part No.:
7-1768047-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Fixing Method

Snap-On

Product Type

Cable Marker

Marker Type

Cable Marker

Legend

T

Series

Agastat 7000

Maximum Cable Diameter

15.5mm

Minimum Cable Diameter

11mm

Legend Colour

Black

Material

Polyoxymethylene

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

106°C

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The TE Connectivity Individual Snap-On Marker is engineered for permanent wire and small cable identification in demanding environments. This marker features a side-entry design that allows installation after termination using an applicator wand. The expanding profile and chevron cut ensure a secure fit and consistent legend alignment across various cable sizes.

Manufactured using zero halogen polyoxymethylene for safe and Durable performance

UL94 HB rated for excellent resistance to burning

UV stabilised material used on black markers with white legends

Resistant to fluids used in energy and military sectors as defined by RW-2538

Patented applicator slit prevents over-expansion during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy