TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "D", 11.5 mm Cable Yellow, 8.5 mm Cable,
- RS Stock No.:
- 677-668
- Mfr. Part No.:
- 6-1768046-7
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 1300 units)*
€314.88
(exc. VAT)
€387.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €314.88 | €0.242 |
*price indicative
- RS Stock No.:
- 677-668
- Mfr. Part No.:
- 6-1768046-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Fixing Method | Snap-On | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Legend | D | |
| Series | Agastat 7000 | |
| Maximum Cable Diameter | 11.5mm | |
| Minimum Cable Diameter | 8.5mm | |
| Legend Colour | Black | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Fixing Method Snap-On | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Legend D | ||
Series Agastat 7000 | ||
Maximum Cable Diameter 11.5mm | ||
Minimum Cable Diameter 8.5mm | ||
Legend Colour Black | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Marker Size STD 17 with Printed Marking "D" designed for Durable wire identification in industrial environments. It features a straight cut for easy application and is typically MADE from polyoxymethylene, known for its strength and chemical resistance. The black print ensures high visibility against the marker background.
Marker size STD 17 fits cable diameters 8.5 mm to 11.5 mm
Printed marking D in black for clear identification
Material polyoxymethylene for durability and resistance
Mounting style Snap-on free-hanging
Cut style straight cut for fast application
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "H" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "T" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "B" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "C" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "I" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "F" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "E" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "K" 8.5 mm Cable,
