TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "K", 11.5 mm Cable Yellow, 8.5 mm Cable,

Image representative of range

Subtotal (1 box of 1300 units)*

€444.07

(exc. VAT)

€546.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€444.07€0.342

*price indicative

RS Stock No.:
678-224
Mfr. Part No.:
8-1768046-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Cable Marker

Fixing Method

Snap-On

Product Type

Cable Marker

Legend

K

Series

Agastat 7000

Maximum Cable Diameter

11.5mm

Minimum Cable Diameter

8.5mm

Legend Colour

Black

Length

5.5mm

Width

3.9mm

Printable

Yes

Material

Polyoxymethylene

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

106°C

Fire Behaviour

Low Halogen

Standards/Approvals

RoHS Compliant

Resistance Features

Low Halogen

COO (Country of Origin):
DE
The TE Connectivity Snap-On Marker with Printed Marking K designed for use with Agastat 7000 systems, providing a reliable and efficient solution for wire and cable identification. Its Snap-On design allows for quick, tool-free installation, while the STD 17 size ensures compatibility with medium to large diameter cables.

Black print for high-contrast and legible identification

Straight cut for clean edges and easy application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy