TE Connectivity EC Push-On Cable Marker, Black, Pre-printed "7", 2 mm Cable Violet, 1.5 mm Cable, EC0038-000

Image representative of range

Subtotal (1 box of 13000 units)*

€353.52

(exc. VAT)

€434.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€353.52€0.027

*price indicative

RS Stock No.:
678-592
Mfr. Part No.:
EC0038-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Pre-Printed

Product Type

Cable Marker

Fixing Method

Push-On

Legend

7

Series

EC

Minimum Cable Diameter

1.5mm

Maximum Cable Diameter

2mm

Legend Colour

Black

Length

4.5mm

Width

4.5mm

Printable

Yes

Material

Flexible Polyvinyl Chloride

Marker Colour

Violet

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

70°C

Fire Behaviour

Self-Extinguishing

Standards/Approvals

RoHS

Resistance Features

Low Halogen

COO (Country of Origin):
PL
The TE Connectivity Violet pre-printed Z-Type push-on wire marker is a flexible PVC sleeve designed for efficient cable identification. It features printed marking 7 in size 5 and has a width of 4.5 mm [.177 in], making it suitable for smaller wire diameters. Its expandable profile allows for a secure, tool-free installation, providing clear and permanent labeling Ideal for use in industrial, electrical, and telecom applications.

Black print for high contrast and clear readability

Straight cut for clean edges and consistent sleeve presentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy