TE Connectivity EC Cable Marker, Black, Pre-printed "7", 3.2 mm Cable Violet, 2 mm Cable, EC0211-000
- RS Stock No.:
- 680-791
- Mfr. Part No.:
- EC0211-000
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 13000 units)*
€375.11
(exc. VAT)
€461.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €375.11 | €0.029 |
*price indicative
- RS Stock No.:
- 680-791
- Mfr. Part No.:
- EC0211-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Legend | 7 | |
| Series | EC | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 3.2mm | |
| Legend Colour | Black | |
| Length | 4.5mm | |
| Width | 4.5mm | |
| Printable | Yes | |
| Material | Flexible Polyvinyl Chloride | |
| Minimum Operating Temperature | -45°C | |
| Marker Colour | Violet | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Self-Extinguishing | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Legend 7 | ||
Series EC | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 3.2mm | ||
Legend Colour Black | ||
Length 4.5mm | ||
Width 4.5mm | ||
Printable Yes | ||
Material Flexible Polyvinyl Chloride | ||
Minimum Operating Temperature -45°C | ||
Marker Colour Violet | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Self-Extinguishing | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- PL
The TE Connectivity Violet pre printed marker is a push on type designed in size 7 with a clear black printed marking of the number 7. It features a straight cut design with a width of 4.5 mm or 0.177 inch and is MADE from flexible PVC material in a Z type marker style suitable for easy and secure cable identification.
Black print for high contrast and clear readability
Straight cut for clean edges and consistent sleeve presentation
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "7" 3.2 mm Cable, 638470-000
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "7" 2 mm Cable, 515-03952 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "7" 2 mm Cable, 901-10363
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "7" 2 mm Cable, 561-05007
- TE Connectivity EC Push-On Cable Marker Pre-printed "7" 1.5 mm Cable, EC0038-000
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "7" 2 mm Cable, 561-01677
- TE Connectivity EC Push-On Cable Marker Pre-printed "7" 2.5 mm Cable, EC0378-000
- HellermannTyton WIC0 Cable Marker Pre-printed "7" 2 mm Cable, 561-00677 WIC0-7-PA66-VT
