TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, 4.5 mm Cable White, 3.2 mm Cable, 808756-000
- RS Stock No.:
- 679-746
- Mfr. Part No.:
- 808756-000
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 3300 units)*
€339.26
(exc. VAT)
€417.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €339.26 | €0.103 |
*price indicative
- RS Stock No.:
- 679-746
- Mfr. Part No.:
- 808756-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Series | Agastat 7000 | |
| Maximum Cable Diameter | 4.5mm | |
| Minimum Cable Diameter | 3.2mm | |
| Legend Colour | Black | |
| Material | Polyoxymethylene | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Fixing Method Snap-On | ||
Series Agastat 7000 | ||
Maximum Cable Diameter 4.5mm | ||
Minimum Cable Diameter 3.2mm | ||
Legend Colour Black | ||
Material Polyoxymethylene | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity White Pre-Printed Snap-On Marker with Printed Marking 0 is a Durable wire identification solution MADE from polyoxymethylene, a high-performance engineering thermoplastic known for its strength and dimensional stability. Designed to fit Size STD 09 wires, it features a Snap-On application for quick, tool-free installation and is compatible with systems like Agastat 7000.
Black print for high-contrast and legible identification
Straight cut for clean edges and easy application
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "8" 3.2 mm Cable, 671050-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "7" 3.2 mm Cable, 638470-000
- TE Connectivity Agastat 7000 Cable Marker Black 3.2 mm Cable, 5-1768044-2
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "9" 3.2 mm Cable, 645636-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "6" 3.2 mm Cable, 746782-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "R" 3.2 mm Cable, 920140-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "S" 3.2 mm Cable, 590022-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "R" 4.5 mm Cable, 610526-000
