TE Connectivity Agastat 7000 Cable Marker, White, Black, 4.5 mm Cable White, 3.2 mm Cable, 5-1768044-2
- RS Stock No.:
- 469-683
- Distrelec Article No.:
- 304-53-035
- Mfr. Part No.:
- 5-1768044-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3300 units)*
€446.93
(exc. VAT)
€549.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €446.93 | €0.135 |
*price indicative
- RS Stock No.:
- 469-683
- Distrelec Article No.:
- 304-53-035
- Mfr. Part No.:
- 5-1768044-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Series | Agastat 7000 | |
| Minimum Cable Diameter | 3.2mm | |
| Maximum Cable Diameter | 4.5mm | |
| Legend Colour | White, Black | |
| Material | Polyoxymethylene | |
| Marker Colour | White | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Series Agastat 7000 | ||
Minimum Cable Diameter 3.2mm | ||
Maximum Cable Diameter 4.5mm | ||
Legend Colour White, Black | ||
Material Polyoxymethylene | ||
Marker Colour White | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker offers an efficient solution for identification and labelling needs in various applications. Designed with a standard size, this marker is perfect for a wide range of cable diameters, ensuring proper visibility and durability. Made from polyoxymethylene, the marker boasts a clean white finish with striking black print, making it easy to read even in challenging conditions. This innovative product not only enhances organisation but also complements a cohesive aesthetic in any technical environment. Whether youre labelling electrical components or organising wiring systems, this marker stands out for its reliability and robust construction, ensuring clarity and functionality in every use.
Crafted for seamless integration into diverse applications
Features a straight cut for a neat appearance on cables
Compliant with strict industry standards for safety and performance
Compatible with a range of cable diameters to suit different requirements
Low halogen content ensures environmental safety
High-quality print guarantees lasting readability
Packaged in quantities convenient for bulk applications
Part of the extensive Agastat 7000 series for added versatility
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "+", 5-1768044-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Snap-On Cable Marker 4.5 mm Cable White 808756-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "8" 3.2 mm Cable, 671050-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "7" 3.2 mm Cable, 638470-000
- TE Connectivity Agastat 7000 Cable Marker 4.5 mm Cable 7-1768044-5
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Earth" 3.2 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "." 3.2 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "+" 4.5 mm Cable, 9-1768044-6
