TE Connectivity NBC-SCE Sleeve, White, 8.12 mm Cable, 3.47 mm Cable, 889613-000
- RS Stock No.:
- 685-442
- Mfr. Part No.:
- 889613-000
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 35 units)*
€184.08
(exc. VAT)
€226.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €184.08 | €5.259 |
*price indicative
- RS Stock No.:
- 685-442
- Mfr. Part No.:
- 889613-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sleeve | |
| Series | NBC-SCE | |
| Minimum Cable Diameter | 3.47mm | |
| Maximum Cable Diameter | 8.12mm | |
| Colour | White | |
| Length | 50mm | |
| Width | 9.53mm | |
| Printable | Yes | |
| Material | Fluoropolymer | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 225°C | |
| Standards/Approvals | RoHS | |
| Tensile Strength | 10.3MPa | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sleeve | ||
Series NBC-SCE | ||
Minimum Cable Diameter 3.47mm | ||
Maximum Cable Diameter 8.12mm | ||
Colour White | ||
Length 50mm | ||
Width 9.53mm | ||
Printable Yes | ||
Material Fluoropolymer | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 225°C | ||
Standards/Approvals RoHS | ||
Tensile Strength 10.3MPa | ||
- COO (Country of Origin):
- US
The TE Connectivity NBC-SCE heat-shrinkable wire identification sleeves are specifically designed to withstand extreme conditions, including nuclear, biological, and chemical environments. These sleeves provide durable, reliable wire identification in critical applications, offering resistance to harsh chemicals, radiation, and biological agents. Ideal for industries where safety and resilience are paramount, these sleeves ensure long-term protection and clear identification of wires in challenging conditions.
RoHS compliant
Related links
- TE Connectivity Black, White Sleeve 11.61 mm Cable Diameter 7.29 mm Cable Diameter
- TE Connectivity White, Blue Solder Sleeve 32mm Length 2.8 mm Cable Diameter 0.3 mm Cable Diameter
- TE Connectivity Green, White Polyvinylidene Fluoride Sleeve 3.68 mm Cable Diameter 2.65 mm Cable Diameter
- TE Connectivity Heat Shrink Tubing TMS-SCE Series
- TE Connectivity TMS-SCE Cable Marker 50.8 mm Cable 191509-000
- TE Connectivity D-SCE Cable Marker 16.2 mm Cable 740569-000
- TE Connectivity Heat Shrink Cable Marker TMS-SCE Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS Series
