TE Connectivity TMS-SCE Cable Marker, White, 50.8 mm Cable, 22.3 mm Cable, 191509-000
- RS Stock No.:
- 472-321
- Distrelec Article No.:
- 304-53-271
- Mfr. Part No.:
- 191509-000
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 250 units)*
€3,311.50
(exc. VAT)
€4,073.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,311.50 | €13.246 |
*price indicative
- RS Stock No.:
- 472-321
- Distrelec Article No.:
- 304-53-271
- Mfr. Part No.:
- 191509-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | TMS-SCE | |
| Minimum Cable Diameter | 22.3mm | |
| Maximum Cable Diameter | 50.8mm | |
| Colour | White | |
| Length | 5mm | |
| Printable | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | RoHS‑compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series TMS-SCE | ||
Minimum Cable Diameter 22.3mm | ||
Maximum Cable Diameter 50.8mm | ||
Colour White | ||
Length 5mm | ||
Printable Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals RoHS‑compliant | ||
- COO (Country of Origin):
- GB
The TE Connectivity Military Grade Ladder Tubing is designed for demanding applications where durability and reliability are paramount. This high-performance printable tubing offers a remarkable 3:1 shrink ratio, ensuring a snug fit around various cable sizes. Made from premium white material, it is engineered specifically for military standards, providing exceptional resistance against harsh conditions. With a unique structure that accommodates single markers per sleeve, this tubing is ideal for clear identification in complex wiring setups. The products compatibility with thermal transfer printers allows for easy customisation, enabling precise labelling for diverse usage scenarios. Boasting an expansive operational temperature range, it excels in both extreme cold and heat environments. With its user-friendly design and reliable performance, this tubing simplifies installations and enhances overall project efficiency.
Crafted to meet military-grade quality standards
Designed for easy compatibility with thermal transfer printer technology
Offers unparalleled readability with a structured ladder format
Facilitates quick identification and organisation of cables
Ensures versatility with a broad operational temperature span
Simplifies installations with its innovative primary colour
Enhances project reliability through superior resistance to environmental challenges
Accommodates a wide range of cable diameters for universal applicability
Related links
- TE Connectivity TMS-SCE Cable Marker 50.8 mm Cable 186782-000
- TE Connectivity TMS-SCE Cable Marker 21.5 mm Cable 4397130001
- TE Connectivity TMS-SCE Cable Marker 6 mm Cable 1477610001
- TE Connectivity TMS-SCE Cable Marker 1.9 mm Cable 6632750001
- TE Connectivity TMS-SCE Cable Marker 2.6 mm Cable 9246090001
- TE Connectivity TMS-SCE Cable Marker 8.1 mm Cable 9422810001
- TE Connectivity TMS-SCE Cable Marker 2.6 mm Cable 8350110001
- TE Connectivity TMS-SCE Cable Marker 4 mm Cable 1099510001
