TE Connectivity Agastat 7000 Marker, Yellow, Pre-printed "5", 1.8 mm Cable, 1.4 mm Cable, 996838-000
- RS Stock No.:
- 686-149
- Mfr. Part No.:
- 996838-000
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 3000 units)*
€181.68
(exc. VAT)
€223.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €181.68 | €0.061 |
*price indicative
- RS Stock No.:
- 686-149
- Mfr. Part No.:
- 996838-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Marker | |
| Legend | 5 | |
| Series | Agastat 7000 | |
| Minimum Cable Diameter | 1.4mm | |
| Maximum Cable Diameter | 1.8mm | |
| Colour | Yellow | |
| Printable | No | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | UL 94HB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Marker | ||
Legend 5 | ||
Series Agastat 7000 | ||
Minimum Cable Diameter 1.4mm | ||
Maximum Cable Diameter 1.8mm | ||
Colour Yellow | ||
Printable No | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour UL 94HB | ||
- COO (Country of Origin):
- DE
The TE Connectivity STD type wire and cable markers offer flexible and secure identification solutions for wires and small cables. This makes STD markers Ideal for post-wire termination or retrofitting during installations. STD markers are available in white and yellow with a pre-printed black legend. It feature a chevron cut for precise alignment when used together.
Zero halogen for safer use
Self extinguishing with UL94 HB rating for fire resistance
Resistant to oil refineries and aviation
Related links
- TE Connectivity Agastat 7000 Marker Pre-printed "3" 1.4 mm Cable, 709528-000
- TE Connectivity Agastat 7000 Marker Pre-printed "2" 1.4 mm Cable, 983856-000
- TE Connectivity Agastat 7000 Marker Pre-printed "6" 1.4 mm Cable, 859984-000
- TE Connectivity Agastat 7000 Marker 1.8 mm Cable 6-1768041-6
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "P" 1.4 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "L" 1.4 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "N" 1.4 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "M" 1.4 mm Cable,
