TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "A", 6 mm Cable Yellow, 4.5 mm Cable, 8-1768045-4
- RS Stock No.:
- 786-744
- Mfr. Part No.:
- 8-1768045-4
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 800 units)*
€167.57
(exc. VAT)
€206.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €167.57 | €0.209 |
*price indicative
- RS Stock No.:
- 786-744
- Mfr. Part No.:
- 8-1768045-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Fixing Method | Snap-On | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | A | |
| Series | Agastat 7000 | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 4.5mm | |
| Legend Colour | Black | |
| Printable | No | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | HB UL94 | |
| Standards/Approvals | RoHS Compliant | |
| Resistance Features | Burn Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Fixing Method Snap-On | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend A | ||
Series Agastat 7000 | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 4.5mm | ||
Legend Colour Black | ||
Printable No | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour HB UL94 | ||
Standards/Approvals RoHS Compliant | ||
Resistance Features Burn Resistant | ||
- COO (Country of Origin):
- DE
The TE Connectivity markers are designed to provide efficient cable identification through a Snap-on mechanism. Their distinct shape ensures a secure fit on wires ranging from 5.8mm to 8.5mm in diameter, optimising visibility and organisation.
Constructed from zero halogen materials for enhanced safety
Self-extinguishing properties and UL94 HB rating ensure reliable performance
Suitable for application in extreme temperature conditions from -40°C to 106°C
Pre-loaded packaging allows for convenient handling and application
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "8" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "B" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "7" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "9" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "." 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "F" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "S" 3.2 mm Cable, 590022-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "9" 3.2 mm Cable, 645636-000
