TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed ".", 8.5 mm Cable Yellow, 5.8 mm Cable,
- RS Stock No.:
- 680-884
- Mfr. Part No.:
- 9-1768045-4
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 800 units)*
€342.25
(exc. VAT)
€420.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €342.25 | €0.428 |
*price indicative
- RS Stock No.:
- 680-884
- Mfr. Part No.:
- 9-1768045-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Legend | . | |
| Series | Agastat 7000 | |
| Maximum Cable Diameter | 8.5mm | |
| Minimum Cable Diameter | 5.8mm | |
| Legend Colour | Black | |
| Length | 5mm | |
| Width | 2.5mm | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | RoHS Compliant | |
| Fire Behaviour | Low Halogen | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Fixing Method Snap-On | ||
Legend . | ||
Series Agastat 7000 | ||
Maximum Cable Diameter 8.5mm | ||
Minimum Cable Diameter 5.8mm | ||
Legend Colour Black | ||
Length 5mm | ||
Width 2.5mm | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals RoHS Compliant | ||
Fire Behaviour Low Halogen | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Yellow Pre-Printed Snap-On Marker in Size STD 15 is a high-performance wire identification solution MADE from polyoxymethylene, a Durable engineering thermoplastic known for its strength, low friction, and dimensional stability. Although no specific printed marking is indicated, this marker designed for secure Snap-On installation and integrates seamlessly with systems like Agastat 7000.
Black print for high-contrast and legible identification
Straight cut for clean edges and easy application
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Earth" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "F" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "E" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "C" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "D" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "9" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "." 5.8 mm Cable, 6-1768045-1
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "5" 5.8 mm Cable,
