TE Connectivity STB Snap-On Marker, Black, White, Pre-printed "Blank", 15.5 mm Cable Grey, 11 mm Cable, 5-1768040-2
- RS Stock No.:
- 795-164
- Mfr. Part No.:
- 5-1768040-2
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 500 units)*
€226.51
(exc. VAT)
€278.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €226.51 | €0.453 |
*price indicative
- RS Stock No.:
- 795-164
- Mfr. Part No.:
- 5-1768040-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Fixing Method | Snap-On | |
| Product Type | Marker | |
| Marker Type | Snap-On | |
| Legend | Blank | |
| Series | STB | |
| Maximum Cable Diameter | 15.5mm | |
| Minimum Cable Diameter | 11mm | |
| Legend Colour | Black, White | |
| Length | 153mm | |
| Width | 22.6mm | |
| Material | Polyoxymethylene | |
| Marker Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | HB UL94 | |
| Resistance Features | Burn Resistant, Halogen Free | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Fixing Method Snap-On | ||
Product Type Marker | ||
Marker Type Snap-On | ||
Legend Blank | ||
Series STB | ||
Maximum Cable Diameter 15.5mm | ||
Minimum Cable Diameter 11mm | ||
Legend Colour Black, White | ||
Length 153mm | ||
Width 22.6mm | ||
Material Polyoxymethylene | ||
Marker Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour HB UL94 | ||
Resistance Features Burn Resistant, Halogen Free | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap on marker designed for a wide range of applications. Its exceptional performance and reliability make it an essential choice for professionals who demand quality in their projects.
EU RoHS Directive compliant, ensuring minimal environmental impact
Low halogen content adheres to stringent regulations
Does not contain REACH SVHC, promoting safety in use
Solder process capability not applicable, suitable for diverse handling
Allergen-free materials enhance product compliance and user safety
Related links
- TE Connectivity STB Snap-On Marker White 1.8 mm Cable Grey 4-1768037-4
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "+" 11 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "N" 11 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Y" 11 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "S" 11 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "R" 11 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "T" 11 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Z" 11 mm Cable,
