TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "Earth", 4.5 mm Cable Yellow, 3.2 mm Cable,
- RS Stock No.:
- 796-397
- Mfr. Part No.:
- 6-1768044-7
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 4200 units)*
€184.13
(exc. VAT)
€226.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €184.13 | €0.044 |
*price indicative
- RS Stock No.:
- 796-397
- Mfr. Part No.:
- 6-1768044-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Legend | Earth | |
| Series | Agastat 7000 | |
| Minimum Cable Diameter | 3.2mm | |
| Maximum Cable Diameter | 4.5mm | |
| Legend Colour | Black | |
| Width | 3.5mm | |
| Printable | No | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 160°C | |
| Fire Behaviour | UL 94HB | |
| Standards/Approvals | RoHS | |
| Resistance Features | Temperature Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Legend Earth | ||
Series Agastat 7000 | ||
Minimum Cable Diameter 3.2mm | ||
Maximum Cable Diameter 4.5mm | ||
Legend Colour Black | ||
Width 3.5mm | ||
Printable No | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 160°C | ||
Fire Behaviour UL 94HB | ||
Standards/Approvals RoHS | ||
Resistance Features Temperature Resistant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on marker ensures easy identification for cable diameters ranging from 2.6 to 3.5 mm, providing a secure fit and flexibility in various applications. It is Ideal for effective labelling of wires and small cables.
Manufactured from zero halogen polyoxymethylene for excellent chemical resistance
Visual control allows direct application on both terminated and non-terminated wires
Chevron cut design ensures accurate alignment when using multiple markers
Resistant to a temperature range from -40°C to 106°C
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "." 3.2 mm Cable,
- TE Connectivity Agastat 7000 Cable Marker 4.5 mm Cable 7-1768044-5
- TE Connectivity Agastat 7000 Snap-On Cable Markers Pre-printed "G" 3.2 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "9" 3.2 mm Cable, 645636-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "6" 3.2 mm Cable, 746782-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "R" 3.2 mm Cable, 920140-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "/" 3.2 mm Cable, 792924-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "S" 3.2 mm Cable, 590022-000
