TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed ".", 4.5 mm Cable Yellow, 3.2 mm Cable,

Image representative of range

Subtotal (1 reel of 4200 units)*

€231.86

(exc. VAT)

€285.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€231.86€0.055

*price indicative

RS Stock No.:
796-396
Mfr. Part No.:
6-1768044-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Pre-Printed

Product Type

Cable Marker

Fixing Method

Snap-On

Legend

.

Series

Agastat 7000

Minimum Cable Diameter

3.2mm

Maximum Cable Diameter

4.5mm

Legend Colour

Black

Width

3.5mm

Printable

No

Material

Polyoxymethylene

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

160°C

Fire Behaviour

UL 94HB

Standards/Approvals

RoHS

Resistance Features

Temperature Resistant

COO (Country of Origin):
DE
The TE Connectivity colour-coded marker is designed for easy identification of wires and small cables. Ideal for direct application, this versatile marker ensures precise positioning and secure attachment to cables, enhancing labelling efficiency.

Manufactured from zero halogen polyoxymethylene for superior strength and durability

Self-extinguishing and UL94 HB rated for added safety

Resistant to key industrial fluids, Ideal for harsh environments

Flexible use with wire diameters ranging from 2.6 mm to 3.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy