HellermannTyton Ovalgrip Slide-On Cable Marker, Black, Pre-printed "1", 6 mm Cable Yellow, 2.5 mm Cable, 901-10479
- RS Stock No.:
- 836-843
- Mfr. Part No.:
- 901-10479
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
€15.52
(exc. VAT)
€19.09
(inc. VAT)
In Stock
- 7 unit(s) ready to ship
- Plus 65 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €15.52 | €0.031 |
| 15 - 49 | €14.72 | €0.029 |
| 50 + | €13.98 | €0.028 |
*price indicative
- RS Stock No.:
- 836-843
- Mfr. Part No.:
- 901-10479
- Manufacturer:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Legend | 1 | |
| Series | Ovalgrip | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 2.5mm | |
| Legend Colour | Black | |
| Length | 4.5mm | |
| Width | 4mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Resistance Features | Flame Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Legend 1 | ||
Series Ovalgrip | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 2.5mm | ||
Legend Colour Black | ||
Length 4.5mm | ||
Width 4mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Resistance Features Flame Resistant | ||
- COO (Country of Origin):
- GB
HellermanTyton Ovalgrip Series Cable Marker, 4.5mm Length, Yellow - 901-10479
This cable marker is a pre-printed identification label designed to mark individual conductors and small cable runs in electrical and automation installations. It provides clear single-character identification on a high-visibility background, helping technicians quickly locate and trace wiring in harnesses and control panels without the need for on-site printing.
Features & Benefits
• PVC construction resists heat and mechanical stress
• Single-character black legend for immediate readability
• Yellow colour improves visibility in dense looms
• Flame-resistant material enhances safety in enclosures
• Operational between -65°C to 105°C for varied environments
• Available in a narrow 4mm width for Compact wiring
• Single-character black legend for immediate readability
• Yellow colour improves visibility in dense looms
• Flame-resistant material enhances safety in enclosures
• Operational between -65°C to 105°C for varied environments
• Available in a narrow 4mm width for Compact wiring
**Applications**
• Suitable for marking wires in wiring-harness manufacture
• Ideal for identification in control cabinets and panels
• Used with cable bundles in automation and robotics systems
• Can be used for labelling conductors on electrical assemblies
• Suitable for installation in industrial machinery wiring
• Ideal for identification in control cabinets and panels
• Used with cable bundles in automation and robotics systems
• Can be used for labelling conductors on electrical assemblies
• Suitable for installation in industrial machinery wiring
What material properties affect long-term durability in electrical environments?
The marker is formed from PVC, which provides resistance to abrasion and retains legibility under typical industrial thermal cycles.
Can these markers be printed on site if custom identification is required?
They are supplied pre-printed and are not printable, so custom labelling would require alternative printable products.
How does the marking perform in fire-prone scenarios?
The component is flame-resistant, reducing the likelihood of contributing to fire propagation within cable bundles.
Are these markers appropriate for very small-diameter conductors?
With a Compact length and a slender 4 mm width, they are intended for use on narrow wires and tight looms where space is limited.
Related links
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "1" 2.5 mm Cable, 901-10172
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "0" 2.5 mm Cable, 901-10171
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "0" 2.5 mm Cable, 901-10478
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "Q" 2.5 mm Cable, 901-10468
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "E" 2.5 mm Cable, 901-10187
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "K" 2.5 mm Cable, 901-10193
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "2" 2.5 mm Cable, 901-10480
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "S" 2.5 mm Cable, 901-10470
