Weidmüller CLI C Clip-On Clip On Cable Marker, Black, Pre-printed "L", 5 mm Cable Yellow, 2.5 mm Cable, 0252611659
- RS Stock No.:
- 845-641
- Mfr. Part No.:
- 0252611659
- Manufacturer:
- Weidmüller
Image representative of range
Subtotal (1 box of 200 units)*
€10.56
(exc. VAT)
€12.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €10.56 | €0.053 |
*price indicative
- RS Stock No.:
- 845-641
- Mfr. Part No.:
- 0252611659
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Marker Type | Pre-Printed | |
| Fixing Method | Clip-On | |
| Product Type | Clip On Cable Marker | |
| Legend | L | |
| Series | CLI C | |
| Maximum Cable Diameter | 5mm | |
| Minimum Cable Diameter | 2.5mm | |
| Legend Colour | Black | |
| Length | 5mm | |
| Width | 4.2mm | |
| Printable | No | |
| Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Resistance Features | Flexible | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Marker Type Pre-Printed | ||
Fixing Method Clip-On | ||
Product Type Clip On Cable Marker | ||
Legend L | ||
Series CLI C | ||
Maximum Cable Diameter 5mm | ||
Minimum Cable Diameter 2.5mm | ||
Legend Colour Black | ||
Length 5mm | ||
Width 4.2mm | ||
Printable No | ||
Material PVC | ||
Minimum Operating Temperature -30°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour V-0 Flammability (UL94) | ||
Resistance Features Flexible | ||
- COO (Country of Origin):
- SE
The Weidmuller conductor marker is essential labelling solutions designed for unconnected conductors. Suitable for diverse conductor cross-sections, It ensures clear identification and organisation in various electrical applications.
Closed markers provide reliable mounting on unconnected cables
Flexible bellow profile allows for a wide range of applications
Easy to fit with minimal effort, promoting efficiency
High-quality, permanent labelling ensures legibility
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "L" 2 mm Cable, 901-10380
- RS PRO Snap-On Cable Marker Pre-printed "L" 4 mm Cable
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "L" 2 mm Cable, 901-10593 909-3146-PVC
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "L" 2.5 mm Cable, 901-10463
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "L" 2.5 mm Cable, 901-10194
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "3" 2.5 mm Cable, 0252611511
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "I" 2.5 mm Cable, 0252611653
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "9" 2.5 mm Cable, 0252611529
