HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "L", 5 mm Cable White, 2 mm Cable, 901-10380
- RS Stock No.:
- 556-935
- Mfr. Part No.:
- 901-10380
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
€7.37
(exc. VAT)
€9.07
(inc. VAT)
In Stock
- Plus 316 unit(s) shipping from 02 November 2026
- Plus 300 unit(s) shipping from 30 November 2026
- Plus 200 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €7.37 | €0.029 |
| 15 - 49 | €7.03 | €0.028 |
| 50 + | €6.67 | €0.027 |
*price indicative
- RS Stock No.:
- 556-935
- Mfr. Part No.:
- 901-10380
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Slide-On | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Legend | L | |
| Series | Helagrip | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 5mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 4.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Marker Colour | White | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Halogen Free | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Slide-On | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Legend L | ||
Series Helagrip | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 5mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 4.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Marker Colour White | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Fire Behaviour Halogen Free | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Markers, 2 to 5mm Cable Diameter, Letter 'L' Legend - Helagrip Series - 901-10380
Know which wire is which in your workplace by labelling them up with these cable markers from HellermannTyton. Each unit is marked with the letter L in stark black on a white background, so it instantly jumps out in busy arrangements. Thanks to their durable PVC construction, the markers are resistant to wear and chemicals, ensuring they remain legible even in harsh industrial environments. They accommodate cable diameters between 2 and 5mm for versatile installation.
Features & Benefits
• Operating temperature range between -65°C and +105°C means they stand up to challenging settings
• Easy to lock several together in a series as they are chevron-cut for convenience
• Self-extinguishing material stops burning in 10 seconds or less for fire safety
Applications
• Medical devices
• Chemical plants
• Signalling systems
How do I install these cable markers?
You can install these markers by gently sliding them onto your unterminated cable to achieve a neat and secure fit.
Helagrip PVC Cable Markers
Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.
Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available 0-9, A-Z and standard electrical symbols
• Label and mark wires for easy identification
Applications
These cable markers are ideal for:
Panel building
Mass Transit
Utilities
Telecommunication
Electrical contracting
Note
These markers are supplied joined together.
Related links
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "L" 2 mm Cable, 901-10593 909-3146-PVC
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "H" 2 mm Cable, 901-10420
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "R" 2 mm Cable, 901-10382
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "T" 2 mm Cable, 901-10384
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "P" 2 mm Cable, 901-10444
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "I" 2 mm Cable, 901-10421
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "Q" 2 mm Cable, 901-10445
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "Earth" 2 mm Cable, 901-10385
