Weidmüller CLI T Cable Sleeve, Transparent, 3 mm Cable Transparent, 1.3 mm Cable, 1764070000
- RS Stock No.:
- 845-692
- Mfr. Part No.:
- 1764070000
- Manufacturer:
- Weidmüller
Image representative of range
Subtotal (1 box of 200 units)*
€6.30
(exc. VAT)
€7.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €6.30 | €0.032 |
*price indicative
- RS Stock No.:
- 845-692
- Mfr. Part No.:
- 1764070000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Sleeve | |
| Series | CLI T | |
| Minimum Cable Diameter | 1.3mm | |
| Maximum Cable Diameter | 3mm | |
| Legend Colour | Transparent | |
| Length | 6mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Marker Colour | Transparent | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Sleeve | ||
Series CLI T | ||
Minimum Cable Diameter 1.3mm | ||
Maximum Cable Diameter 3mm | ||
Legend Colour Transparent | ||
Length 6mm | ||
Width 5mm | ||
Printable Yes | ||
Material PVC | ||
Minimum Operating Temperature -30°C | ||
Marker Colour Transparent | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour V-0 Flammability (UL94) | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
The Weidmuller transparent sleeve is designed for marking conductors and cables, accommodating cross-sections up to 75 mm² while providing optimal protection against external influences.
Suitable for conductor O.D. ranging from 1.3 mm to 3 mm
Flexible bellow profile supports a diverse application range
Allows easy insertion of tags before or after conductor connection
Available in four lengths for long character string labelling
Related links
- Weidmüller CLI T Cable Sleeve 3 mm Cable Transparent 1764150000
- Weidmüller CLI T Cable Sleeve 3 mm Cable Transparent 1764060000
- Weidmüller CLI T Cable Sleeve 3 mm Cable Transparent 1764140000
- Weidmüller CLI T Cable Sleeve 3 mm Cable Transparent 1764210000
- Weidmüller CLI T Cable Sleeve 5 mm Cable Transparent 1764200000
- Weidmüller CLI T Cable Sleeve 5 mm Cable Transparent 1764220000
- Weidmüller TM Cable Sleeve 1.5 mm Cable Transparent 1798650000
- Weidmüller TM Cable Sleeve 4 mm Cable Transparent 1798540000
