Weidmüller CLI T Cable Sleeve, Transparent, 5 mm Cable Transparent, 2.5 mm Cable, 1764220000
- RS Stock No.:
- 845-698
- Mfr. Part No.:
- 1764220000
- Manufacturer:
- Weidmüller
Image representative of range
Subtotal (1 box of 200 units)*
€9.54
(exc. VAT)
€11.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €9.54 | €0.048 |
*price indicative
- RS Stock No.:
- 845-698
- Mfr. Part No.:
- 1764220000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Sleeve | |
| Series | CLI T | |
| Minimum Cable Diameter | 2.5mm | |
| Maximum Cable Diameter | 5mm | |
| Legend Colour | Transparent | |
| Length | 8mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | PVC | |
| Marker Colour | Transparent | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Sleeve | ||
Series CLI T | ||
Minimum Cable Diameter 2.5mm | ||
Maximum Cable Diameter 5mm | ||
Legend Colour Transparent | ||
Length 8mm | ||
Width 5mm | ||
Printable Yes | ||
Material PVC | ||
Marker Colour Transparent | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour V-0 Flammability (UL94) | ||
- COO (Country of Origin):
- SE
The Weidmuller sleeve is a high-quality, transparent sleeve designed for marking conductors and cables with cross-sections up to 75 mm², ensuring clarity and durability in labelling.
Wider cross-section range to accommodate various applications
Flexible bellow profile allows for easy insertion and labelling
Available in different lengths for versatile usage
Transparent material protects inlay tags against external influences
Related links
- Weidmüller CLI T Cable Sleeve 5 mm Cable Transparent 1764200000
- Weidmüller CLI T Cable Sleeve 3 mm Cable Transparent 1764210000
- Weidmüller TM Cable Sleeve 2.5 mm Cable Transparent 1798620000
- Weidmüller TM Cable Sleeve 2.5 mm Cable Transparent 1798580000
- Weidmüller TM Cable Sleeve 2.5 mm Cable Transparent 1798600000
- Weidmüller CLI T Cable Sleeve 3 mm Cable Transparent 1764060000
- Weidmüller CLI T Cable Sleeve 3 mm Cable Transparent 1764070000
- Weidmüller CLI T Cable Sleeve 3 mm Cable Transparent 1764150000
