Weidmüller TM Cable Sleeve, Transparent, 4 mm Cable Transparent, 2 mm Cable, 1798520000
- RS Stock No.:
- 845-709
- Mfr. Part No.:
- 1798520000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 1000 units)*
€54.70
(exc. VAT)
€67.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €54.70 | €0.055 |
*price indicative
- RS Stock No.:
- 845-709
- Mfr. Part No.:
- 1798520000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Sleeve | |
| Series | TM | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 4mm | |
| Legend Colour | Transparent | |
| Length | 5mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Transparent | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Sleeve | ||
Series TM | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 4mm | ||
Legend Colour Transparent | ||
Length 5mm | ||
Width 5mm | ||
Printable Yes | ||
Material PVC | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Transparent | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour V-0 Flammability (UL94) | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
The Weidmuller sleeve is versatile marker designed to protect printed inlay tags from external influences while ensuring flexible installation across various applications.
Optimum protection for printed inlay tags
Compatible with conductors and cables ranging from 2 mm to 4 mm in diameter
One tag type suitable for all cross-sections
TMX 30 version allows for easy mounting with cable ties
Related links
- Weidmüller TM Cable Sleeve 4 mm Cable Transparent 1798540000
- Weidmüller TM Cable Sleeve 4 mm Cable Transparent 1798530000
- Weidmüller TM Cable Sleeve 1.5 mm Cable Transparent 1798650000
- Weidmüller TM Cable Sleeve 2.5 mm Cable Transparent 1798620000
- Weidmüller TM Cable Sleeve 2.5 mm Cable Transparent 1798580000
- Weidmüller TM Cable Sleeve 2.5 mm Cable Transparent 1798640000
- Weidmüller TM Cable Sleeve 2.5 mm Cable Transparent 1798600000
- Weidmüller TM Cable Marker 4 mm Cable Transparent 1719810000
