Weidmüller TM Cable Marker, Transparent, 4 mm Cable Transparent, 2.5 mm Cable, 1719810000
- RS Stock No.:
- 845-706
- Mfr. Part No.:
- 1719810000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 1000 units)*
€54.40
(exc. VAT)
€66.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €54.40 | €0.054 |
*price indicative
- RS Stock No.:
- 845-706
- Mfr. Part No.:
- 1719810000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Marker | |
| Series | TM | |
| Maximum Cable Diameter | 4mm | |
| Minimum Cable Diameter | 2.5mm | |
| Legend Colour | Transparent | |
| Length | 18mm | |
| Width | 6.4mm | |
| Printable | Yes | |
| Material | Polyethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Transparent | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | UL 94HB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Marker | ||
Series TM | ||
Maximum Cable Diameter 4mm | ||
Minimum Cable Diameter 2.5mm | ||
Legend Colour Transparent | ||
Length 18mm | ||
Width 6.4mm | ||
Printable Yes | ||
Material Polyethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Transparent | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour UL 94HB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Weidmuller connector sleeve is halogen-free marking solutions designed for a range of cable applications, ensuring firm seating on conductors while maintaining high environmental standards.
Halogen-free design reduces environmental impact
Slim profile assures secure fit on conductors
Operating temperature range of -40...80 °C accommodates diverse environments
Net weight of 0.23 g facilitates easy handling
Related links
- Phoenix Contact PATG Cable Marker 4 mm Cable 0820523
- Weidmüller TM Clip-On/Tie-On Cable Marker Pre-printed "N" 1.8 mm Cable,
- Phoenix Contact PATG Cable Marker 2.5 mm Cable 0820510
- Weidmüller TM Cable Sleeve 4 mm Cable Transparent 1798530000
- Weidmüller TM Cable Sleeve 4 mm Cable Transparent 1798540000
- Weidmüller TM Cable Sleeve 4 mm Cable Transparent 1798520000
- Weidmüller CLI T Cable Sleeve 5 mm Cable Transparent 1764200000
- Weidmüller CLI T Cable Sleeve 5 mm Cable Transparent 1764220000
