Weidmüller CLI R Mandrel, Black, Pre-printed "N", 5 mm Cable Yellow, 2.5 mm Cable, 0572901664
- RS Stock No.:
- 845-720
- Mfr. Part No.:
- 0572901664
- Manufacturer:
- Weidmüller
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 box of 10 units)*
€30.49
(exc. VAT)
€37.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €30.49 | €3.049 | - |
| 5 + | €28.05 | €2.805 | 8% |
*price indicative
- RS Stock No.:
- 845-720
- Mfr. Part No.:
- 0572901664
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Mandrel | |
| Marker Type | Pre-Printed | |
| Legend | N | |
| Series | CLI R | |
| Minimum Cable Diameter | 2.5mm | |
| Maximum Cable Diameter | 5mm | |
| Legend Colour | Black | |
| Length | 5mm | |
| Width | 4.2mm | |
| Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Mandrel | ||
Marker Type Pre-Printed | ||
Legend N | ||
Series CLI R | ||
Minimum Cable Diameter 2.5mm | ||
Maximum Cable Diameter 5mm | ||
Legend Colour Black | ||
Length 5mm | ||
Width 4.2mm | ||
Material PVC | ||
Minimum Operating Temperature -30°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour V-0 Flammability (UL94) | ||
- COO (Country of Origin):
- DE
The Weidmuller cable marker product is designed to provide clear identification for a range of wiring applications, ensuring that users can manage both narrow wires and larger cables effectively.
Compliant with RoHS standards, ensuring environmental safety
Operating temperature range of -30 to 80 °C for versatile usage
Constructed from soft PVC, enhancing flexibility and performance
Hot-embossing printing method guarantees durability of characters
Related links
- Weidmüller CLI R Mandrel Pre-printed "N" 1.3 mm Cable, 0560001664
- Weidmüller CLI C Clip-On Cable Marker Pre-printed "N" 2.5 mm Cable, 0252611664
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "N" 2.5 mm Cable, 0252611663
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "N" 2 mm Cable, 901-10381
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "N" 2 mm Cable, 901-10595 909-3143-PVC
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "N" 2.5 mm Cable, 901-10465
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "N" 2.5 mm Cable, 901-10196
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "N" 4 mm Cable, 0251311663
