Weidmüller CLI R Mandrel, Black, Pre-printed "N", 3 mm Cable Yellow, 1.3 mm Cable, 0560001664
- RS Stock No.:
- 845-719
- Mfr. Part No.:
- 0560001664
- Manufacturer:
- Weidmüller
Get a bulk buy discount
Add 5 more to save €12.45
View bulk pricing optionsSubtotal (1 box of 10 units)*
€31.07
(exc. VAT)
€38.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €31.07 | €3.107 | - |
| 5 + | €28.58 | €2.858 | €12.45 |
*price indicative
- RS Stock No.:
- 845-719
- Mfr. Part No.:
- 0560001664
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Mandrel | |
| Marker Type | Pre-Printed | |
| Legend | N | |
| Series | CLI R | |
| Maximum Cable Diameter | 3mm | |
| Minimum Cable Diameter | 1.3mm | |
| Legend Colour | Black | |
| Length | 4mm | |
| Width | 3.4mm | |
| Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Mandrel | ||
Marker Type Pre-Printed | ||
Legend N | ||
Series CLI R | ||
Maximum Cable Diameter 3mm | ||
Minimum Cable Diameter 1.3mm | ||
Legend Colour Black | ||
Length 4mm | ||
Width 3.4mm | ||
Material PVC | ||
Minimum Operating Temperature -30°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour V-0 Flammability (UL94) | ||
- COO (Country of Origin):
- DE
The Weidmuller marker rod simplifies wire identification in industrial panels. This pre-assembled tool enables installers to slide pre-printed characters directly onto cables, saving critical installation time during complex assembly projects.
Compliant with RoHS regulations, ensuring environmental safety
Constructed from soft PVC, making it Durable and flexible
Operates effectively within a temperature range of -30 to 80 °C
Contains a halogen-free composition for safety in installations
Related links
- Weidmüller CLI R Mandrel Pre-printed "N" 2.5 mm Cable, 0572901664
- Partex Marking Systems PA Clip-On Cable Marker Pre-printed "2" 1.3 mm Cable, PA-02003SV40.2
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.3 mm Cable, 0827525
- Partex Marking Systems PA Clip-On Cable Marker Pre-printed "3" 1.3 mm Cable, PA-02003SV40.3
- Partex Marking Systems PA Clip-On Cable Marker Pre-printed "1" 1.3 mm Cable, PA-02003SV40.1
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.3 mm Cable, 0827513
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "N" 2.3 mm Cable, 6-1768043-9
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "N" 4 mm Cable, 0251311663
