Weidmüller CLI C Clip-On Clip On Cable Marker, Black, Pre-printed "1", 5 mm Cable Yellow, 2.5 mm Cable, 0252611505
- RS Stock No.:
- 845-734
- Mfr. Part No.:
- 0252611505
- Manufacturer:
- Weidmüller
Image representative of range
Subtotal (1 box of 200 units)*
€10.56
(exc. VAT)
€12.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €10.56 | €0.053 |
*price indicative
- RS Stock No.:
- 845-734
- Mfr. Part No.:
- 0252611505
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Clip On Cable Marker | |
| Marker Type | Pre-Printed | |
| Fixing Method | Clip-On | |
| Legend | 1 | |
| Series | CLI C | |
| Minimum Cable Diameter | 2.5mm | |
| Maximum Cable Diameter | 5mm | |
| Legend Colour | Black | |
| Length | 5mm | |
| Width | 4.2mm | |
| Printable | No | |
| Material | PVC | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Resistance Features | Flexible | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Clip On Cable Marker | ||
Marker Type Pre-Printed | ||
Fixing Method Clip-On | ||
Legend 1 | ||
Series CLI C | ||
Minimum Cable Diameter 2.5mm | ||
Maximum Cable Diameter 5mm | ||
Legend Colour Black | ||
Length 5mm | ||
Width 4.2mm | ||
Printable No | ||
Material PVC | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour V-0 Flammability (UL94) | ||
Resistance Features Flexible | ||
- COO (Country of Origin):
- SE
The Weidmuller conductor marker provides a reliable solution for labelling unconnected conductors. Designed for easy installation, It ensures clarity and durability in identification across various applications.
Closed markers designed for mounting on unconnected cables
Flexible bellow profile caters to a diverse range of applications
Ready-to-use printed markers require minimal effort to fit
High-quality labelling ensures permanent visibility
Related links
- Partex Marking Systems PA Clip-On Cable Marker Pre-printed "1" 2.5 mm Cable, PA-10003SV40.1
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "I" 2.5 mm Cable, 0252611653
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "Q" 2.5 mm Cable, 0252611669
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "3" 2.5 mm Cable, 0252611511
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "9" 2.5 mm Cable, 0252611529
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "E" 2.5 mm Cable, 0252611645
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "T" 2.5 mm Cable, 0252611676
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "2" 2.5 mm Cable, 0252611508
